ILS | USD
Favorite

Price & Procurement
183,218 In Stock
Can ship immediately
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 1.64000 1.64 ₪
10 1.15200 11.52 ₪
100 0.75800 75.80 ₪
500 0.56156 280.78 ₪
1,000 0.47733 477.33 ₪

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8193-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 182,000 - Immediate
  • Unit Price: 0.43949 ₪
  • Cut Tape (CT)  : 478-8193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 183,218 - Immediate
  • Unit Price: 1.64000 ₪

F931A106MAA

Datasheet
Digi-Key Part Number 478-8193-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F931A106MAA
Copy  
Description CAP TANT 10UF 20% 10V 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3Ohm @ 100kHz

Copy  
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models F931A106MAA by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-8193-6