Add To Favorites
FL2000038 20MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 2.69000 2.69 ₪
10 2.25500 22.55 ₪
50 2.02840 101.42 ₪
100 1.80280 180.28 ₪
500 1.71268 856.34 ₪
1,000 1.44225 1,442.25 ₪

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FL2000038DKR-ND
Copy   FL2000038DKR-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL2000038

Copy   FL2000038
Description CRYSTAL 20MHZ 16PF SMD
Copy   CRYSTAL 20MHZ 16PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead

Copy   20MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FL2000038DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL2000038TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.22919 ₪
  • Cut Tape (CT) ? : FL2000038CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: 2.69000 ₪

05:38:18 7/19/2019