Add To Favorites
ECS-122.8-S-5PX-TR 12.288MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 1.95000 1.95 ₪
10 1.61200 16.12 ₪
50 1.44840 72.42 ₪
100 1.28770 128.77 ₪
500 1.22334 611.67 ₪

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1277DKR-ND
Copy   XC1277DKR-ND
Quantity Available 1,542
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-122.8-S-5PX-TR

Copy   ECS-122.8-S-5PX-TR
Description CRYSTAL 12.2880MHZ SERIES SMD
Copy   CRYSTAL 12.2880MHZ SERIES SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12.288MHz ±30ppm Crystal Series 50 Ohms HC-49/US

Copy   12.288MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1277DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1277TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.93653 ₪
  • Cut Tape (CT) ? : XC1277CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,542 - Immediate
    100 - Factory Stock ?
  • Unit Price: 1.95000 ₪

05:41:52 7/19/2019