ILS | USD
Favorite

ECS-147.4-S-5PX-TR 14.7456MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Price & Procurement
3,318 In Stock
Can ship immediately Factory Stock : 5,780
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 1.92000 1.92 ₪
10 1.58900 15.89 ₪
50 1.42820 71.41 ₪
100 1.26970 126.97 ₪
500 1.20626 603.13 ₪

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1279TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: 0.92345 ₪
  • Cut Tape (CT)  : XC1279CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,318 - Immediate
    5,780 - Factory Stock 
  • Unit Price: 1.92000 ₪

ECS-147.4-S-5PX-TR

Datasheet
Digi-Key Part Number XC1279DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-S-5PX-TR
Copy  
Description CRYSTAL 14.7456MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal Series 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1279DKR