Add To Favorites
HDC1010YPAR Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 15s Surface Mount
Price & Procurement
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 14.13000 14.13 ₪
10 11.01200 110.12 ₪
25 8.93280 223.32 ₪
100 7.68690 768.69 ₪
250 7.06360 1,765.90 ₪
500 6.44034 3,220.17 ₪
1,000 6.02484 6,024.84 ₪

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-44907-6-ND
Copy   296-44907-6-ND
Quantity Available 15,584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDC1010YPAR

Copy   HDC1010YPAR
Description SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Copy   SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 15s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 15s Surface Mount
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±2%
Response Time 15s
Sensitivity -
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case 8-WFBGA, DSBGA
Supplier Device Package 8-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • HDC1010EVM - Texas Instruments | 296-44947-ND DigiKey Electronics
  • HDC1010EVM
  • Texas Instruments
  • EVAL BOARD FOR HDC1010
  • Unit Price 117.50000 ₪
  • 296-44947-ND
You May Also Be Interested In
  • HDC1010EVM - Texas Instruments | 296-44947-ND DigiKey Electronics
  • HDC1010EVM
  • Texas Instruments
  • EVAL BOARD FOR HDC1010
  • Unit Price 117.50000 ₪
  • 296-44947-ND
  • OPT3001DNPR - Texas Instruments | 296-40474-1-ND DigiKey Electronics
  • OPT3001DNPR
  • Texas Instruments
  • SENSOR OPT 550NM AMBIENT 6USON
  • Unit Price 13.07000 ₪
  • 296-40474-1-ND
  • LIS2HH12TR - STMicroelectronics | 497-15069-1-ND DigiKey Electronics
  • LIS2HH12TR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 12LGA
  • Unit Price 5.31000 ₪
  • 497-15069-1-ND
  • MPMS 003 0008 PH - B&F Fastener Supply | H743-ND DigiKey Electronics
  • MPMS 003 0008 PH
  • B&F Fastener Supply
  • MACH SCREW PAN HEAD PHILLIPS M3
  • Unit Price 0.30440 ₪
  • H743-ND
  • ADG715BRUZ-REEL7 - Analog Devices Inc. | ADG715BRUZ-REEL7CT-ND DigiKey Electronics
  • ADG715BRUZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH OCTAL SPST 24TSSOP
  • Unit Price 24.86000 ₪
  • ADG715BRUZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-44907-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44907-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 5.47713 ₪
  • Cut Tape (CT) ? : 296-44907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,584 - Immediate
  • Unit Price: 14.13000 ₪
  • Tape & Reel (TR) ? : 296-44913-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7.38344 ₪
  • Cut Tape (CT) ? : 296-44913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: 16.23000 ₪
  • Digi-Reel® ? : 296-44913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®

14:32:27 7/21/2019