ILS | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3,931
3,931 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Technology
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3,931 Remaining

Manufacturer
Results per Page
Page 1/158
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
ILS
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STD13NM60N Datasheet STD13NM60N - STMicroelectronics 497-8773-2-ND STD13NM60N MOSFET N-CH 600V 11A DPAK 24,953 - Immediate Available: 24,953 3.30097 ₪ 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
MDmesh™ II Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 360mOhm @ 5.5A, 10V 4V @ 250µA 30nC @ 10V ±25V 790pF @ 50V
-
90W (Tc) 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD13NM60N Datasheet STD13NM60N - STMicroelectronics 497-8773-1-ND STD13NM60N MOSFET N-CH 600V 11A DPAK 24,953 - Immediate Available: 24,953 7.06000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MDmesh™ II Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 360mOhm @ 5.5A, 10V 4V @ 250µA 30nC @ 10V ±25V 790pF @ 50V
-
90W (Tc) 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD13NM60N Datasheet STD13NM60N - STMicroelectronics 497-8773-6-ND STD13NM60N MOSFET N-CH 600V 11A DPAK 24,953 - Immediate Available: 24,953 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MDmesh™ II Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 360mOhm @ 5.5A, 10V 4V @ 250µA 30nC @ 10V ±25V 790pF @ 50V
-
90W (Tc) 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STB140NF55T4 Datasheet STB140NF55T4 - STMicroelectronics 497-4321-2-ND STB140NF55T4 MOSFET N-CH 55V 80A D2PAK 8,000 - Immediate Available: 8,000 6.03667 ₪ 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 8mOhm @ 40A, 10V 4V @ 250µA 142nC @ 10V ±20V 5300pF @ 25V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB140NF55T4 Datasheet STB140NF55T4 - STMicroelectronics 497-4321-1-ND STB140NF55T4 MOSFET N-CH 55V 80A D2PAK 8,945 - Immediate Available: 8,945 11.67000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 8mOhm @ 40A, 10V 4V @ 250µA 142nC @ 10V ±20V 5300pF @ 25V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB140NF55T4 Datasheet STB140NF55T4 - STMicroelectronics 497-4321-6-ND STB140NF55T4 MOSFET N-CH 55V 80A D2PAK 8,945 - Immediate Available: 8,945 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 55V 80A (Tc) 10V 8mOhm @ 40A, 10V 4V @ 250µA 142nC @ 10V ±20V 5300pF @ 25V
-
300W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STF42N60M2-EP Datasheet STF42N60M2-EP - STMicroelectronics 497-15887-5-ND STF42N60M2-EP MOSFET N-CH 600V 34A EP TO220FP 4,572 - Immediate Available: 4,572 22.74000 ₪ 1 Minimum: 1 Tube MDmesh™ M2-EP Active N-Channel MOSFET (Metal Oxide) 600V 34A (Tc) 10V 87mOhm @ 17A, 10V 4.75V @ 250µA 55nC @ 10V ±25V 2370pF @ 100V
-
40W (Tc) 150°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
STN3P6F6 Datasheet STN3P6F6 - STMicroelectronics 497-13537-2-ND STN3P6F6 MOSFET P-CH 60V SOT-223 8,000 - Immediate Available: 8,000 1.09300 ₪ 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 60V
-
10V 160mOhm @ 1.5A, 10V 4V @ 250µA 6.4nC @ 10V ±20V 340pF @ 48V
-
2.6W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3P6F6 Datasheet STN3P6F6 - STMicroelectronics 497-13537-1-ND STN3P6F6 MOSFET P-CH 60V SOT-223 9,291 - Immediate Available: 9,291 2.75000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 60V
-
10V 160mOhm @ 1.5A, 10V 4V @ 250µA 6.4nC @ 10V ±20V 340pF @ 48V
-
2.6W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3P6F6 Datasheet STN3P6F6 - STMicroelectronics 497-13537-6-ND STN3P6F6 MOSFET P-CH 60V SOT-223 9,291 - Immediate Available: 9,291 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 60V
-
10V 160mOhm @ 1.5A, 10V 4V @ 250µA 6.4nC @ 10V ±20V 340pF @ 48V
-
2.6W (Tc) -55°C ~ 175°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN1HNK60 Datasheet STN1HNK60 - STMicroelectronics 497-4668-2-ND STN1HNK60 MOSFET N-CH 600V 400MA SOT223 4,000 - Immediate Available: 4,000 1.37423 ₪ 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8.5Ohm @ 500mA, 10V 3.7V @ 250µA 10nC @ 10V ±30V 156pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN1HNK60 Datasheet STN1HNK60 - STMicroelectronics 497-4668-1-ND STN1HNK60 MOSFET N-CH 600V 400MA SOT223 4,083 - Immediate Available: 4,083 3.17000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8.5Ohm @ 500mA, 10V 3.7V @ 250µA 10nC @ 10V ±30V 156pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN1HNK60 Datasheet STN1HNK60 - STMicroelectronics 497-4668-6-ND STN1HNK60 MOSFET N-CH 600V 400MA SOT223 4,083 - Immediate Available: 4,083 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 600V 400mA (Tc) 10V 8.5Ohm @ 500mA, 10V 3.7V @ 250µA 10nC @ 10V ±30V 156pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STD26P3LLH6 Datasheet STD26P3LLH6 - STMicroelectronics 497-13938-2-ND STD26P3LLH6 MOSFET P-CH 30V 12A DPAK 7,500 - Immediate Available: 7,500 1.80030 ₪ 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 30V 12A (Tc) 4.5V, 10V 30mOhm @ 6A, 10V 2.5V @ 250µA 12nC @ 4.5V ±20V 1450pF @ 25V
-
40W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD26P3LLH6 Datasheet STD26P3LLH6 - STMicroelectronics 497-13938-1-ND STD26P3LLH6 MOSFET P-CH 30V 12A DPAK 8,552 - Immediate Available: 8,552 4.16000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 30V 12A (Tc) 4.5V, 10V 30mOhm @ 6A, 10V 2.5V @ 250µA 12nC @ 4.5V ±20V 1450pF @ 25V
-
40W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD26P3LLH6 Datasheet STD26P3LLH6 - STMicroelectronics 497-13938-6-ND STD26P3LLH6 MOSFET P-CH 30V 12A DPAK 8,552 - Immediate Available: 8,552 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DeepGATE™, STripFET™ VI Active P-Channel MOSFET (Metal Oxide) 30V 12A (Tc) 4.5V, 10V 30mOhm @ 6A, 10V 2.5V @ 250µA 12nC @ 4.5V ±20V 1450pF @ 25V
-
40W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35P6LLF6 Datasheet STD35P6LLF6 - STMicroelectronics 497-15462-2-ND STD35P6LLF6 MOSFET P-CH 60V 35A DPAK 15,000 - Immediate Available: 15,000 1.85485 ₪ 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 28mOhm @ 17.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
70W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35P6LLF6 Datasheet STD35P6LLF6 - STMicroelectronics 497-15462-1-ND STD35P6LLF6 MOSFET P-CH 60V 35A DPAK 17,421 - Immediate Available: 17,421 4.27000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 28mOhm @ 17.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
70W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35P6LLF6 Datasheet STD35P6LLF6 - STMicroelectronics 497-15462-6-ND STD35P6LLF6 MOSFET P-CH 60V 35A DPAK 17,421 - Immediate Available: 17,421 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 28mOhm @ 17.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
70W (Tc) 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-2-ND STL42P6LLF6 MOSFET P-CH 60V 42A 8POWERFLAT 5,606 - Immediate Available: 5,606 2.28038 ₪ 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-1-ND STL42P6LLF6 MOSFET P-CH 60V 42A 8POWERFLAT 5,606 - Immediate Available: 5,606 5.26000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-6-ND STL42P6LLF6 MOSFET P-CH 60V 42A 8POWERFLAT 5,606 - Immediate Available: 5,606 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL60P4LLF6 Datasheet STL60P4LLF6 - STMicroelectronics 497-15480-2-ND STL60P4LLF6 MOSFET P-CH 40V 60A 8POWERFLAT 3,000 - Immediate Available: 3,000 2.29129 ₪ 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 40V 60A (Tc) 4.5V, 10V 14mOhm @ 6.5A, 10V 1V @ 250µA (Min) 34nC @ 4.5V ±20V 3525pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL60P4LLF6 Datasheet STL60P4LLF6 - STMicroelectronics 497-15480-1-ND STL60P4LLF6 MOSFET P-CH 40V 60A 8POWERFLAT 5,340 - Immediate Available: 5,340 5.30000 ₪ 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 40V 60A (Tc) 4.5V, 10V 14mOhm @ 6.5A, 10V 1V @ 250µA (Min) 34nC @ 4.5V ±20V 3525pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL60P4LLF6 Datasheet STL60P4LLF6 - STMicroelectronics 497-15480-6-ND STL60P4LLF6 MOSFET P-CH 40V 60A 8POWERFLAT 5,340 - Immediate Available: 5,340 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 40V 60A (Tc) 4.5V, 10V 14mOhm @ 6.5A, 10V 1V @ 250µA (Min) 34nC @ 4.5V ±20V 3525pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
Results per Page
Page 1/158
|< < 1 2 3 4 5 >|

21:28:08 6/2/2020