0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X7R1H155K125AC

DigiKey Part Number
445-5966-2-ND - Tape & Reel (TR)
445-5966-1-ND - Cut Tape (CT)
445-5966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H155K125AC
Description
CAP CER 1.5UF 50V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H155K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,968
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.09000₪2.09
10₪1.29400₪12.94
50₪0.97740₪48.87
100₪0.87970₪87.97
500₪0.78694₪393.47
1,000₪0.66509₪665.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.55129₪1,102.58
4,000₪0.53172₪2,126.88
6,000₪0.52380₪3,142.80
10,000₪0.51561₪5,156.10
Manufacturers Standard Package
Unit Price without VAT:₪2.09000
Unit Price with VAT:₪2.46620