ILS | USD
Favorite

P6SMB27CA 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
4,660 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 1.80000 1.80 ₪
10 1.44700 14.47 ₪
25 1.32440 33.11 ₪
100 0.83130 83.13 ₪
250 0.82208 205.52 ₪
500 0.76972 384.86 ₪
1,000 0.52341 523.41 ₪

Submit a request for quotation on quantities greater than those displayed.

Unit Price
₪ 1.80000

Excludes VAT

₪ 2.10600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P6SMB27CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: 0.37121 ₪
  • Digi-Reel®  : P6SMB27CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,660 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

P6SMB27CA

Datasheet
Digi-Key Part Number P6SMB27CALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB27CA
Copy  
Description TVS DIODE 23.1V 37.5V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 16.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
P6SMB27CA Littelfuse Inc. 0
Call
Kits

4879287

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

204.24000 ₪ Details
Additional Resources
Standard Package 1
Other Names F2813CT
F2813CT-ND
P6SMB27CALFCT