STEVAL-CCA028V1: Stereo 10W @ 8Ω, 5 ~ 18V in

Summary

The STEVAL-CCA028V1 demonstration board is designed for the TDA7491P high-power dual BTL class-D audio amplifier.

Thanks to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without any heatsink.

Jumpers on the board allow configuring the amplifier in order to verify all the features as single-ended or differential inputs, fixed gain settings.

Microswitches are also provided to enable the standby and mute functions.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-12928-ND
Eval Board Supplier STMicroelectronics
Eval Board -
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 10 W @ 8 Ω
Voltage In 5 ~ 18 V
THD+N (1kHz) @ Conditions < 0.3% @ 1 W (4 Ω, 10 V)
Features Differential Inputs
Digital Gain
Filterless Output
Mute
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >82%, 2 ~ 10 W @ 8 Ω (12 V)
>80%, 2 ~ 10 W @ 6 Ω (11 V)
>78%, 1.8 ~ 10 W @ 4 Ω (10 V)
Component Count + Extras 48 + 10
Design Author STMicroelectronics
Application / Target Market LCD TV / Monitor
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 26 mA
Quiescent Current [Maximum] 35 mA
Standby Current [Maximum] 10 µA
Main I.C. Base Part TDA7491P
Date Created By Author 2011-10
Date Added To Library 2019-02

Share This Design

Eval Board

Non-Stock ?

Order a fully assembled board:

Quantity Available: 0

Quantity: