TMC2160-BOB: BiPolar Stepper, 3A @ 9 ~ 36V

Summary

The TMC2160 breakout board is a development board with the dedicated TMC2160-TA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

  • Supply voltage 9-36V (limited by the MOSFETs)

  • Iphase, RMS up to 3.0A

  • Configuration via SPI

  • Control via Step/Direction interface

  • Use with optional lowESR ELCO, ca. 150uF

  • Board width 1.5", board height 1.1"

Specifications

Manufacturer Trinamic Motion Control GmbH
Category Motor Control
Eval Board Part Number 1460-1337-ND
Eval Board Supplier Trinamic Motion Control GmbH
Eval Board Normally In Stock
Voltage In 9 ~ 36 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 3 A
Features Microstepping
Open Circuit Protection
Short Circuit Protection
SPI Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 38 + 3
Application / Target Market Factory Automation
Medical
Printer, Plotter
Robotics
Textile machinery
Design Author TRINAMIC
Main I.C. Base Part TMC2160

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 46

Quantity:

Media