ABX00012: Arduino MKR Zero

Summary

The MKR ZERO brings you the power of a Zero in the smaller format established by the MKR form factor. The MKR ZERO board acts as a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPI interfaces (SPI1) that allows you to play with MUSIC files with no extra hardware! The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core.

The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it by a LiPo battery. The battery voltage can also be monitored since a connection between the battery and the analog converter of the board exists.

Warning: Unlike most Arduino & Genuino boards, the MKRZero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Specifications

Manufacturer Arduino
Category Open Source MCU Platforms
Eval Board Part Number 1050-1137-ND
Eval Board Supplier Arduino
IDE Arduino
Speed 48 MHz
Bits 32 Bit
Memory, Flash/RAM 256 kB / 32 kB
Digital I/O 22 I/O, 12 PWM
Interface I²C
I²S
SD Card
SPI
UART
USB
Analog Outputs (DACs) 1 x 10 Bit
Analog Inputs (ADCs) 7 x 12 Bit
DMA Channels -
Features LiPoly Charger
Radio -
Interrupt Pins 8
I/O Voltage 3.3 V
Input Voltage 3.7 ~ 6 V
Touch Sensing Pins -
Program/Debug Interface USB Type-Micro B
Main I.C. Base Part ATSAMD21G18

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 348

Quantity: