ILS | USD

EVAL-SCS001V1: Standalone USB PD Controller for Power Sinking Devices

Summary

The EVAL-SCS001V1 reference design let you create a USB Type-C connector quickly and easily in order to power any application up to 100 W (20 V, 5 A).

The Type-C port is managed by the STUSB4500 in fully autonomous mode. When a connection is detected, the load device (VSNK) is connected to VBUS power by the PMOS controlled by the STUSB4500 device.

When attached to a Type-C / Power Delivery source, the STUSB4500 negotiates voltage according to the following priority list:

  • 20 V / 1.0 A (PDO3 : preferred)

  • 15 V / 1.5 A (PDO2)

  • 5 V / 1.5 A (PDO1 : default)

A status LED indicates the voltage present on the VSNK:

  • Light blue = PDO1 / 5 V

  • Pink = PDO2 / 15 V

  • Bright blue = PDO3 / 20 V

Specifications

Manufacturer STMicroelectronics
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 497-19485-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Purpose USB Type-C Sink Port
Component Count + Extras 18 + 1
Features Dead Battery Support
GUI / Design Software
I²C Interface
Short Circuit Protection
VBUS powered
Voltage Monitoring
Data Rate (Max) - Not Given
Design Author STMicroelectronics
Main I.C. Base Part STUSB4500
Date Created By Author 2019-04
Date Added To Library 2019-09

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 13

Quantity: