Irflcmonona
ReCfihcr
2
40TPS.. SAFEIR Series
Bulletin I2107 rev. G 09/03
www.irf.com
IT(AV) Max. Average On-state Current 35 A @ TC = 79° C, 180° conduction half sine wave
IT(RMS) Max. Continuous RMS 55
On-state Current As AC switch
ITSM Max. Peak One Cycle Non-Repetitive 500 A 10ms Sine pulse, rated VRRM applied Initial
Surge Current 600 10ms Sine pulse, no voltage reapplied TJ = TJ max.
I2t Max. I2t for Fusing 1250 A2s 10ms Sine pulse, rated VRRM applied
1760 10ms Sine pulse, no voltage reapplied
I2√t Max. I2√t for Fusing 12500 A2√s t = 0.1 to 10ms, no voltage reapplied
VT(TO)1Low Level Value of Threshold 1.02 V TJ = 125°C
Voltage
VT(TO)2High Level Value of Threshold 1.23
Voltage
rt1 Low Level Value of On-state 9.74 mΩ
Slope Resistance
rt2 High Level Value of On-state 7.50
Slope Resistance
VTM Max. Peak On-state Voltage 1.85 V @ 110A, TJ = 25°C
di/dt Max. Rate of Rise of Turned-on Current 100 A/µs TJ = 25°C
IHMax. Holding Current 150 mA
ILMax. Latching Current 300
IRRM/ Max. Reverse and Direct 0.5 mA TJ = 25°C
IDRM Leakage Current 10 TJ = 125°C
dv/dt Max. Rate of Rise 40TPS08 500 V/µs TJ = TJ max., linear to 80% VDRM , Rg-k = open
of Off-state Voltage 40TPS12 1000
Voltage Ratings
Part Number
VRRM/ VDRM, max. repetitive VRSM , maximum non repetitive IRRM/ IDRM
peak and off-state voltage peak reverse voltage 125°C
VVmA
40TPS08 800 900 10
40TPS12 1200 1300
Absolute Maximum Ratings
Parameters 40TPS.. Units Conditions
VR = rated VRRM/ VDRM