MPC17531A Datasheet by NXP USA Inc.

W
aaaa
aaaa
l
rimmmwfi lllll Ellmgllmllwll?
_____________________J
EEEEZE
page
°C
(9)
(10D
(TH
(15D
(19)
: Don

1 E
T
I...
E rL _..I__
a; 3
.I
:L E _._I__
w
HHL
uEw v
mug
a 7 331m ns
4x mo 2;
SJRFACE
rm 1
mrrcM .
‘ MECHANICAL OUTLINE
PHAT /E\’>]ON WT TC bC/‘LE
EIAJ x/MFD PCLD,
C 65 PITCH
[ICCLMEW NO {MASH bl) {EV (2
=Tmnnd \lOVrJEDEC
SCT33972 1 MAR 20‘s
IE:
94w wx
VIEW Y
VIEW K
ROTATEJ 93' cw
ENE NETAL /
SECTION HrH
MECHANICAL
OUTLINE :RIVT «ERiInV VOT To :CALE
TITLE
EIAJ VHFP ZOLD
0.6b PITCH
DOCUMENT no 95ASA106,63 REV C
STANUAkU,NUArJEJEC
53T33972 ‘I MAR 20w
WWES
I
I>>I>
DIMEVSJOVING AND TOLERAVCING FER ASME Y‘4 5v 7 1994
ALL DIMEVSIOVS AHE IH MILLIMETENS
DIMENSIDVS )0 AcT IHnLuDE HoL: FLASH‘ PRoTTJsIcAs 0R GATE JJTRS
Han FLASH‘ =RcTRLsI0Hs a? sATE ELRRS sHALL \CT ExcEED a ,3 AAT SIDE
HIMENSIUVS )0 AUT INCLUDE IVYENLEAU FLASH Si HHoTHusIuH
IHTEHLEA: FLAKH 0H PRUTRJ§13\ sHALL HuT EXCEED u 13 PER §I)E
DIMENSIOVS A?E DETERMINE) AT THE cuTHosT ExTTEHEs or THE =LAsTIc EODY
EXCLUSIVE or Han FLASH‘ TIE EAR EURRS‘ GATE ELRRS, AHD IVTE?LEAD ELAsH
BLT JNELJJIVS AHv MISMATCH aETwEEH THE Ta A\D ECTTuM or THE YLASTIC 501v
TERMJNAL VJMEEP AHE SHOWV E0: REFERENCE nva
MECHANICAL OUTLINE PRIAT VEYSICN M>T TO SVALE
TITLE W DCCLMEVT N0 saAsAIoaIeu {EV c
EIAJ VMF‘ 70L), < n.="" 65="" ditch="" naanat)="" vovnjedec="" scteeq’z="" i="" hat="" we="">
FW 1
TNDEX AREA
E 2x
Q o 05 C
DETA‘L F
EXPOSED DE «((105)
ATTACH PAD
n so
’2‘“ 0.18
OWENMBM
71 ‘3 0.05®\C\
A 0.25
20x 5
PW T Tn 050
0,25X4S ,2“ 03m
E [I [2' MECHANICAL OUTLINE PRTNT VERSTON NOT To SCALE
TTTLE: DOCUMENT No:93ASA00474u REV: B
QFN, THERMALLY ENHANCED STANDARD, NONrJEDEC
4 X 4 X 0.9. 0,5 P‘TCH’ 24 TERM‘NAL
SOTBVErS T2 JAN 20T5
//o,\c
25X
_A
DETA‘L F
‘
SEA'HNG PLANE
V‘EW ROTATED 90'CW
PR‘NT VERS‘ON NOT TO SCALE
© MECHANICAL OUTLINE
T‘TLE. DOCUMENT NO, QSASADDIWAD REV, B
OFN, THERMALLY ENHANCED V 7
4 x 4 x 0.9. 0,5 WCH, 24 TERM‘NAL STANDARD NON “EC
12 JAN 2016
5mm $78
NOTES:
T ALL DTMENSTDNS APE TN MTLLTMETERS
2. D‘MENS‘ON‘NG AND TOLERANC‘NG PER ASME YMjMiWQ‘t
3‘ THTS TS A NONHJEDEC REGTSTERED PACKAGE.
ACOPLANARWY APPLTES TO LEADS AND BE ATTACH FLAG.
5. MN. METAL GAP SHOULD BE L12 MM.
©
MECHANICAL OUTLINE
PPTNT VEPSTON NOT To SCALE
TTTLE:
QFN, THERMALLY ENHANCED
4 X 4 X 0.9. (15 P‘TCH, 24 TERM‘NAL
DOCUMENT No: QBASAODHAD PEv: B
STANDARD: NONrJEDEC
SOTSWSiB 12 JAN 2015
HA 4.
MM,jA
4.5 4
43
PM 1
J L—
\NDEX 4
*
095 =-
2x40 TLPS
4 m E "I3
l A
/
K/
L DETA‘L E
Doac
kzox 0.30
019
@IEI
4,0
20x Q .
M1: SEA‘HNG PLANE
1
© NXP szmcmucmks NV.
ALL mm RESERVED
MECHANICAL OUTLINE
PRINT VERSIEIN NIIIT TIII SCALE
TITLE
TSSOP, 6.5 X 4.4 X 0.95 PKG,
0,65 P‘TCH, 20 TERM‘NAL
DIIICUMENT ND 98ASADDBS7D REV‘ D
STANDARD NEINiJEDEC
Smsara 24 MAR 2045
BASE METAL $3123»
0
(0.20) y m s
0.09 o 09
i
#631139
PLATLNG
SECT‘ON FiF
EXPOSED PAD
V‘EW Git}
DETA‘L E
Q Nfiféfi‘fifig‘jfig‘fiigy MECHANICAL OUTLINE PRINT VERSIEIN NEIT TI] SCALE
TITLE DEICUMENT NEIL 98ASADDES7D REV‘ D
TSSOP, 6‘5 X 4,4 X 0,95 PKG, STANDARDL NDNflEDEC
0.65 P‘TCH. 20 TERM‘NAL
smsera 24 MAR 2016
« 2>< 3.25="" {—1="" -~*="" package="" outlwe="" (20x="" a="" «(2m="" land="" pattern="" 1.7)="" 0.45)="" th‘s="" sheet="" serves="" onlv="" as="" a="" cumeune="" m="" help="" develop="" a="" user="" spec‘f‘c="" solunon.="" development="" effort="" w‘ll="" snll="" be="" redlhred="" av="" end="" lisers="" m="" 0mesz="" feb="" nounnns="" processes="" and="" awn="" des‘gn="" w="" mm="" m="" meet="" \ndmdual="" specwc="" requ‘rements="" a="" w="" senicdnduetdrs="" nv="" all="" mm="" reserved="" mechanical="" outline="" print="" versiein="" niiit="" tiii="" scale="" title="" ddcument="" neil="" 98a3a00887d="" revw="" d="" tssop,="" 6.5="" x="" 4.4="" x="" 0.95="" pkg,="" 0.65="" p‘tch.="" 2o="" term‘nal="" standard‘ndn’jedec="" :ut527ie="" 24="" mar="" 20‘s="">
NOTES:
1. DTMENSTDNS AND TOLERANCTNG PEP ASME V14.5M71994.
2V DLMENSLONS ARE LN MLLLLMETERSV
DTMENSTON DOES NOT TNCLUDE MDLD PPOTPDSTON, ALLOWABLE MoLD PROTPDSTON TS OAS
PEP STDE.
ADLMENSLON DOES NOT \NCLUDE \NTERLEAD FLASH OR MOLD PROTR’USLON. \NTERLEAD FLASH
OR PPOTRUSTON SHALL NOT EXCEED 0.25 PEP STDE.
DTMENSTDN DOES NOT TNCLUDE DAMBAP PROTR’USLONV ALLOWABLE DAMBAP PROTPUSTDN
SHALL NOT CAUSE THE LEAD \MDTH TO EXCEED THE MAXTMUM DTMENSTON BY MORE
THAN Dos MM DAMBAP CANNOT BE LOCATED ON THE LOWER RADHJS OR THE FOOT
MTNTMUM SPACE BETWEEN PPOTRUSTON AND ADJACENT LEAD OR PPOTPUSTON 0.07 MM
DATUMS A AND B TO BE DETERMTNED AT DATUM PLANE H
A DTMENSTONS TO BE DETEPMTNED AT SEATWG PLANE C
a; w SENICDNDUCTDRS NM
ALL RIEHTS pmnevm MECHANICAL OUTLINE
PPINT VERSIEIN NDT TD SCALE
TITLET
TSSOP, 65 X 4.4 X 085 PKG,
0,65 PLTCH, 20 TERMLNAL
DIIICUMENT NEIT 98A§AUDBE7D
REVT D
STANDARDTNDNiJEDEC
SDTSE7’E
24 MAR 2m 6
Implememed Revlsmn Hlsmry page
Updated package drawmgs
Changed the QFN 98A Io BBASAUUAMD per PCN16331
Added gaASAuuaam package \n'ol’mallun and updaled ‘ab‘es where apphcab‘e
Added EF nulahon 4dr TSSOP package.