5040500291 Drawing Datasheet by Molex
/
”K
D D A]
L,‘J u
»L 15
PITCH
.3.
[EL
:1
3
II
3.3.
II
II
3.3.
EL
17.85 16.5 21.75 12
14.85 13.5 18.75 10
11.85 10.5 15.75 8
10.35 9.0 14.25 7
8.85 7.5 12.75 6
7.35 6.0 11.25 5
5.85 4.5 9.75 4
@fil
CIRCUIT SIZE
ms DRAW/Ne com/us 1NFORMAT1ON 7m 1s wows/w 70 110sz ammo/11c YECHNOLOG‘ES m: AND snoum ~07 SE 0520 1170/1007 v/R/r/EN PERM‘SS‘ON
BMW/WW m: CuRRENT REV DESC
mm ”TS molex
EC NO. 540538
DRWN: QHE31 2020/07/01
CHK'D. SAKIVAMA 2020/07/00
APPR: KDMURAKAW 2020/07/07
INIT/AL REVISION nucumimwwzx nocrvvi WW WW
DRWN QHE31 2010/0014
APPR: KDMURAKAW 2019/0010
nwmwmpmm wmmmmmw mam/mm; 3m. mrmwmm wmm mamas»
DOCUMENT STATUS] F1 [ RELEASE DATE 1 2020/07/07 00 22 00 ] 1.17711151111312‘1'01s @ EP
9 1 8 | 7 3 | 2 1
CONNECTOR EXTERNALS
1.8:0.05
1.0:0.05
RECOMMENDED PATTERN LAYOUT (REF.)
3.79:0.05
504050""
(HDR ASS‘Y)
_L ‘
7
504051 "" P.C.BOARD
(REC HS‘G)
MATED CONNECTORS
NUMBER 0f LOCK
TH/sumw/NecoNrA/Ns TNFORMATTON mu /5 pnopx/Emwomm mum/0c vsmomzs m: mm mm m 5E usEDw/Mnu/v/R/r/EN PERMTSSTON
nwmwws 5W cuRREm REV DESC
u u u u u u 1 mm NTS molex
EC NO. 640538
DRWN: QHECH 2020/07/01
CHK'D. SAKIYAMA 2020/07/06
APPR: KDMURAKAM/ 2020/07/07
INITTAL REVISION nucuMEmNu/vazx uncrwa WW WW
DRWN QHECH 2010/0014
APPR: KDMURAKAM/ 2019/0010
awrmwmmm mmmwmm mam/mm: 3mg mrmmwm “mm mamas»
METRE/MW
DOCUMENT STATUS] P1 [ RELEASE DATE 1 2020/07/07 00 22 00 ] Jaw/Nn/r/ENs/aus @ a
9 T 8 | 7 6 4 3 | 2 1
Eléfiibfirfil
PULL OUT DIRECTION
44mmIE'7-—7’
TAPE WIDTH . 44mm
32mmIIE?—7”
TAPE WIDTH 32mm
7'9'%'$¥fl'$7%€%6T
24mmIIE'7-—7’
TAPE WIDTH 24mm
Q 0 ® Q G G 0 0 ® bv7?—7
D:0 3
+
I
‘
PULL OUT DIRECTION
DETAIL G
{ab’Isoomoooo
12
PITCH
(EMBOSSED TAPE)
400MIN.
fifififilfifl
-—‘
COMPONENT
§I>7fi7x 2OPIECES MIN
alzmwsm :WXW:
400MIN.
TAIL PART
49.4 45.4 20.2
5040501291
5040501091
5040500891
5040500791
5040500691
5040500591
5040500491
§é$$§%
ORDER NO
fiEIfifiE : I>7filfifl
PACKAGING : EMBOSSED TAPE AND REEL
ms DRAWING comm: INFORMATION MAY IS pnopmzmw YO MOLEX ELECTRONIC TECHNOLOGIES LLc AND snoum um 5E uszo wwuw wmrrzu pzmssm
DETAIL
mm NTS
CHRRENT REV DESC
EC NO. 540538
DRWN: QHEGI
CHK'D. SAKIYAMA
APPR: KDMURAKAMI
molex
bmmwoo
INITIAL REVISION
DRWN QHEGI
APPR: KDMURAKAMI
DOCUMENT STATUS] P1 [ RELEASE DATE 1 2020/07/07
mm was APPLICABLE
wsr REMAIN
mmw mmmsmus
@E
9 I 8
3
20.25 11
17.25 9
8.25 3
6.75 2
@fil
CIRCUIT SIZE
W5 umwwe conNs wowmou MAY ‘5 pnopmmv Yo MOLEX ELECTRON‘C rscmomzs m: AND snoum Nov 5E uszo wwwmfl wmrrzu PERM‘sswoN
mmmowws 3m: CURRENT REV DESC
mm NTS
APPR:
EC NO.
DRWN:
CHK'D.
640538
QHEai
SAKIVAMA
KOMURAKAM‘
molex
DRWN
DOCUMENT STATUS] F1 [ RELEASE DATE 1 2020/07/07
INIT\AL REVISION
QHEai
APPR: KOMURAKAM‘
m rva m w wmm
“Wrmmppmm Wmmmwmm
3
CONNECTOR EXTERNALS
1.0:0.05
RECOMMENDED PATTERN LAYOUT (REF.)
504050’”
(HDR ASS'Y)
504051"*‘
RE H ' )
MATED CONN ECTOR
ms DRAW/Ne com/us won/mm Mr 15 wows/w To 00sz ELECTRON/c YECHNOLOG/ES m: AND snoum um SE 0520 wwuw VIRH'TEN ram/5510"
ammo/10m 5m: CHRRENT REV DESC
mm NTS
EC NO. 540538
molex
DRWN: QHE31 2020/07/01
CHK'D. SAKIYAMA 2020/07/06
APPR: KDMURAKAM/ 2020/07/07
lNlT/AL REVISION nucumimwwazx nocrvvi WW WW
DRWN QHE31 2019/01/22
APPR: KDMURAKAM/ 2019/0010
Dwmmpmmm wmmmmmw mm mm mmwmm Lug/om mam/m
DOCUMENT STATUS] P1 [ RELEASE DATE 1 2020/07/07 00 22 01 ] TVTTKVSLSEEZNS @ EP
9 / 8 | 7 6 5 4 3 | 2 1
513502501
PULL OUT DIRECTION
GDGDGDGDOGDIPJL-
32mmIE?—7”
TAPE WIDTH 32mm
24mm¢E-7-—7’
TAPE WIDTH 24mm
I‘ ‘7 771—7
(TOP TAPE)
EIEEL/Erl‘fl
‘QIVfiX 20PIECES MIN
WW
)
m 400MIN. fiflfiafikfifi 4OOMIN.
g‘i ‘I COMPONENT TAIL PART
D
,' I
50 1: o <0>0><0>0><0 0="" o="" (0="" .="" _="" 12="" 4:01="" ‘-.="" pitch="" w)="" e="" ,\_="" (embossed="" tape)="" reel="" _="" ‘="" pull="" out="" direction="" 5040501191="" 11="" i="" 5040500991="" 9="" 8="" 5040500391="" 3="" g="" 5040500291="" 2="" x="" i:="" i="" §%i‘i§v="" _="" order="" no.="" fiflfifig="" :="" idfixifi‘e="" packaging:="" embossed="" tape="" and="" reel="" 7="" ms="" drawing="" com/us="" won/mm="" rm="" is="" wows/mammy="" [lame/11c="" momma/es="" llc="" mm="" mm="" um="" as="" usaowmmwmnan="" wax/115510"="" mmwm="" 5w="" current="" rev="" desc="" detail="" g="" detail="" g="" mm="" nts="" molex=""> < ec="" no.="" 540530="" drwn:="" qi—ieai="" 2020/07/01="" chk'd.="" sakiyama="" 2020/07/00=""> ‘ APPR: KDMURAKAMI 2020/07/07
INITIAL REVISION mwmwmm 00:7va WW WW
DRWN QI—IEaI 2010/01/22
APPR: KOMURAKAMI 2010/0010
nwmmppmm “mummy/151551100 mm mm WWW!“ 205mm mamas»
DOCUMENT STATUS] P1 [ RELEASE DATE 1 2020/07/07 00 22 01 ] IrIIIIIIIISIuII/EEIIAsI/Iéus @ B
9 I 8 | 7 5 4 3 | 2 1
0>