ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors
Amphenol's ix Industrial IP6X rectangular push-pull connector and cable solution provides Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66, and IP67 specifications. Intended for use in industrial Ethernet applications requiring additional environmental protection, it is suitable for any indoor and outdoor rugged/harsh environments.