SMA Panel Mount Receptacles

Amphenol RF's 2-hole and 4-hole flange panel mount SMA receptacles

Image of Amphenol RF's SMA Panel Mount ReceptaclesAmphenol RF’s SMA panel mount receptacles offer excellent VSWR performance up to 18 GHz. Various panel mounting options, including 2-hole and 4-hole flanges configurations, make the connector suitable for a wide variety of microwave component applications. Termination options include post contacts with extended PTFE insulators as well as solder cup, tab, and slotted contacts. The stainless steel machined connector bodies are passivated or gold-plated. Center contacts are machined from beryllium copper and are plated gold. Mechanical or epoxy center contact captivation ensures stability and a solid PCB connection.

Features
  • Supports a frequency range from DC to 18 GHz
  • Multiple panel mounting and flange configurations
  • High strength stainless steel body with passivated or gold finish
  • Custom contact and dielectric lengths available
Applications
  • RF amplifiers
  • Attenuators
  • Couplers
  • Detectors
  • Microwave filters
  • Power dividers and combiners
  • Receivers and transceivers
  • Solid-state switches

SMA Panel Mount Receptacles

ImageManufacturer Part NumberDescriptionShield TerminationAvailable QuantityPriceView Details
RF CONNECTOR, SMA JACK PANEL MOU901-5PB100000AERF CONNECTOR, SMA JACK PANEL MOUSolder33 - Immediate$42.43View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2GB100000AERF CONNECTOR, SMA JACK PANEL MOUSolder54 - Immediate$55.65View Details
RF CONNECTOR, SMA JACK PANEL MOU901-5GB100000AERF CONNECTOR, SMA JACK PANEL MOUSolder22 - Immediate$57.22View Details
RF CONNECTOR, SMA JACK PANEL MOU901-5PF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder100 - Immediate$46.73View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2PF100000AERF CONNECTOR, SMA JACK PANEL MOUSolder123 - Immediate$39.84View Details
RF CONNECTOR, SMA JACK PANEL MOU901-1PA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder0 - Immediate$35.81View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2PA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder90 - Immediate$45.39View Details
RF CONNECTOR, SMA JACK PANEL MOU901-5PA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder6 - Immediate$46.47View Details
RF CONNECTOR, SMA JACK PANEL MOU901-1PC050000AERF CONNECTOR, SMA JACK PANEL MOUSolder62 - Immediate$39.52View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2PB100000AERF CONNECTOR, SMA JACK PANEL MOUSolder1362 - Immediate$33.51View Details
RF CONNECTOR, SMA JACK PANEL MOU901-1GF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder0 - Immediate$57.09View Details
RF CONNECTOR, SMA JACK PANEL MOU901-5GF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder249 - Immediate$57.03View Details
RF CONNECTOR, SMA JACK PANEL MOU901-1GA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder0 - Immediate$59.78View Details
RF CONNECTOR, SMA JACK PANEL MOU901-5GA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder168 - Immediate$57.22View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2GF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder0 - Immediate$57.72View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2GA200000AERF CONNECTOR, SMA JACK PANEL MOUSolder0 - Immediate$61.16View Details
RF CONNECTOR, SMA JACK PANEL MOU901-1PF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder10 - Immediate$40.43View Details
RF CONNECTOR, SMA JACK PANEL MOU901-2PF705590AERF CONNECTOR, SMA JACK PANEL MOUSolder2586 - Immediate$34.43View Details
Published: 2019-12-13