Our signalmate® C091 (M16 Size) Family of connectors offers a wide range of industrial interconnect solutions for a wide variety of applications.

Amphenol’s signalmate® C091 (M16 Size) Family of circular DIN connectors and cable assemblies are available in 5 options M16 A, M16 B, M16 D, M16 D+ and M16 Q (Quicklock) with either a threaded, bayonet or quicklock option offering environmental protection up to IP69K when mated. The compact design provides excellent EMI shielding capability ensuring the highest integrity for power and signal connections. The modular structure of the series enables a broad field of applications in diverse temperature ranges and many types for 4G/5G mobile radio networks, establishing the signalmate® C091 (M16) Family as the recognized industry standard.

C091 M16 Q (Quicklock) Logo

C091 M16 Q (Quicklock)

C091 M16 Q (Quicklock)

  • M16 size
  • IP68 rated (mated)
  • Corrosion resistant
  • Compact and cost-effective
  • Standard configurations up to 19 contacts
  • Thermoplastic housings
  • Quicklock Coupling System
  • Cable mount plug
  • Rear panel mount receptacle

C091 M16A Logo

C091 M16A

C091 M16A

  • M16 size
  • Screw locking according to IEC 61076-2-106
  • Metal locking ring
  • IP40 Rated (mated)
  • -40°C to +100°C
  • Internal strain relief
  • Colored back shells optional
  • UL registered under file number E 63 093 UL

C091 M16B Logo

C091 B

C091 M16 B

  • M16 size
  • Bayonet locking
  • Plastic locking ring
  • IP40 Rated (mated)
  • -40°C to +100°C
  • Internal strain relief
  • Colored back shell options
  • UL registered under file number E 63 093 UL

C091 M16D Logo

C091 D

C091 M16 D

  • M16 size
  • Screw locking according to IEC 61076-2-106
  • Metal locking ring
  • IP65 / IP67 / IP69K Rated (mated)
  • -40°C to +100°C
  • Internal strain relief
  • 720h (Salt spray)
  • UL registered under file number E 63 093 UL

C091 M16D+ Logo

C091 D+

C091 M16 D+

  • M16 size
  • Screw locking according to IEC 61076-2-106
  • Metal locking ring
  • IP69K / IP68 (mated)
  • -40°C to +100°C
  • Internal strain relief
  • 720h (Salt Spray)
  • Male and female receptacles, see C091 M16 D
  • UL registered under file number E 63 093 UL
  • Reduced Assembling Time
  • Outer cable diameter up to 10,5mm
  • 360° shielding (resistance 30db)

C091 M16Q Logo

C091 M16 Q

C091 M16 Q

  • M16 Size
  • Quicklock Coupling System
  • Plastic locking ring
  • IP68 Rated (mated)
  • -40°C to +100°C
  • Internal strain relief
  • Outer cable dia. Up to 10.5mm
  • UL registered under file number E 63 093 UL

C091 AISG/RET Logo

C091 AISG/RET

C091 AISG/RET

  • M16 Size
  • AISG C-485 compatible
  • 720 h salt spray resistance
  • IP68 protection without tape
  • EMC with 30 db
  • Extreme temperature resistance
  • Vibration resistance
  • Terminated with male / female connectors
  • Socket screw lock coupling system
  • Crimp termination
  • Available in mechanical or overmolded cable assemblies
עברית  |  English