AD5721 / AD5761 Unipolar Voltage Output DACs

Analog Devices offers their single-channel, 12- and 16-bit DACs for industrial automation

Image of ADI's AD5721/AD5761 Unipolar Voltage Output DACs ADI's AD5721/AD5761 are single channel, 12- and 16-bit serial input, voltage output, digital-to-analog converters (DACs) with single voltages from 4.75 V to 30 V or dual supply voltages from -16.5 VSS to 0 VSS and 4.75 VDD to 16.5 VDD. These DACs use SPI to operate clock rates of up to 50 MHz and are compatible with microcontrollers and digital signal processors (DSP). The AD5721/AD5761 has an operational temperature range of -40°C to +125°C and comes in 16-TSSOP and 16-LFCSP packages.

Features
  • Architecture: R-2R
  • Voltage supply
    • Analog: 4.75 V to 30 V, -16.5 V
    • Digital: 1.7 V to 5.5 V
  • Output type: voltage buffered
  • Data interface: serial peripheral interface (SPI)
  • Operating temperature range: -40°C to +125°C
  • Package/case: 16-TSSOP, 16-LFCSP (3x3)
Applications
  • Industrial automation
  • Instrumentation
  • Data acquisition
  • Programmable logic controllers
  • Process control

AD5721 ICs

ImageManufacturer Part NumberDescriptionVoltage - Supply, DigitalAvailable QuantityPriceView Details
IC DAC 12BIT 16-TSSOPAD5721BRUZIC DAC 12BIT 16-TSSOP1.7V ~ 5.5V151 - Immediate$23.25View Details
IC DAC 12BIT 16-TSSOPAD5721RBRUZIC DAC 12BIT 16-TSSOP1.7V ~ 5.5V25 - Immediate$29.02View Details

AD5761 ICs

ImageManufacturer Part NumberDescriptionINL/DNL (LSB)Available QuantityPriceView Details
IC DAC 16BIT 16-TSSOPAD5761RBRUZ-RL7IC DAC 16BIT 16-TSSOP±2 (Max), ±1 (Max)1442 - Immediate$48.53View Details
IC DAC 16BIT 16-TSSOPAD5761ARUZIC DAC 16BIT 16-TSSOP1.7V ~ 5.5V47 - Immediate$29.45View Details
IC DAC 16BIT 16-TSSOPAD5761RBRUZIC DAC 16BIT 16-TSSOP1.7V ~ 5.5V529 - Immediate$48.53View Details
IC DAC 16BIT 16-TSSOPAD5761RARUZIC DAC 16BIT 16-TSSOP1.7V ~ 5.5V32 - Immediate$38.40View Details
IC DAC 16BIT 16-TSSOPAD5761BRUZIC DAC 16BIT 16-TSSOP1.7V ~ 5.5V1813 - Immediate$40.73View Details
IC DAC 16BIT 16-TSSOPAD5761ARUZ-RL7IC DAC 16BIT 16-TSSOP1.7V ~ 5.5V622 - Immediate$29.45View Details
IC DAC 16BIT 16-LFCSPAD5761ACPZ-RL7IC DAC 16BIT 16-LFCSP1.7V ~ 5.5V2258 - Immediate$75.88View Details
IC DAC 16BIT 16-TSSOPAD5761RARUZ-RL7IC DAC 16BIT 16-TSSOP1.7V ~ 5.5V998 - Immediate$38.40View Details
IC DAC 16BIT 16-LFCSPAD5761RACPZ-RL7IC DAC 16BIT 16-LFCSP1.7V ~ 5.5V2555 - Immediate$38.40View Details
IC DAC 16BIT 16-TSSOPAD5761BRUZ-RL7IC DAC 16BIT 16-TSSOP1.7V ~ 5.5V431 - Immediate$40.73View Details
IC DAC 16BIT 16-LFCSPAD5761BCPZ-RL7IC DAC 16BIT 16-LFCSP1.7V ~ 5.5V3915 - Immediate$92.74View Details
IC DAC 16BIT 16-LFCSPAD5761RBCPZ-RL7IC DAC 16BIT 16-LFCSP1.7V ~ 5.5V3068 - Immediate$48.53View Details
Published: 2017-03-24