ADF4150 PLL Synthesizer

Fractional-N / Integer-N PLL synthesizers from Analog Devices

Image of Analog Devices' ADF4150 PLL SynthesizerADI's ADF4150 allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers, if used with an external voltage-controlled oscillator (VCO), loop filter, and external reference frequency. The ADF4150, for use with external VCO parts, is software compatible with the ADF4350. The VCO frequency can be divided by 1, 2, 4, 8, or 16 to allow the user to generate RF output frequencies as low as 31.25 MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software controllable. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 V to 3.6 V and can be powered down when not in use.

Features
  • Fractional-N synthesizer and integer-N synthesizer
  • Programmable divide-by-1/-2/-4/-8/-16 output
  • Separate charge pump supply (VP) allows extended tuning voltage in 3 V systems
  • 5.0 GHz RF bandwidth
  • 3.0 V to 3.6 V power supply
  • 1.8 V logic compatibility

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADF4150HVEVAL-ADF4150HVEB1ZEVAL BOARD FOR ADF4150HV0 - Immediate$717.68View Details

ADF4150

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC PLL SYNTHESIZER 24-LFCSPADF4150BCPZIC PLL SYNTHESIZER 24-LFCSP62 - Immediate$25.64View Details
IC FRACTION-N FREQ SYNTH 32LFCSPADF4150HVBCPZIC FRACTION-N FREQ SYNTH 32LFCSP48 - Immediate$29.58View Details
Published: 2012-06-29