EVAL-ADICUP360 Development Platform

Analog Devices' EVAL-ADICUP360 is an Arduino compatible platform based on the ADuCM360 ARM® Cortex®-M3 analog microcontroller

Image of Analog Devices' EVAL-ADICUP360 Development PlatformADI's EVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based interactive development environment (IDE), which can be downloaded free of charge. The platform contains many hardware and software example projects to make it easier for customers to prototype and create systems and solutions using the complete ecosystem provided.

The EVAL-ADICUP360 uses the ADuCM360 ARM Cortex-M3 processor as the main onboard device on board. It has integrated dual 24-bit sigma delta (Σ-Δ) converters on chip, which make it extremely flexible for both analog and digital applications.

The platform is hardware compatible with both Arduino and PMOD form factors. A free Eclipse based development environment is provided for code development and debugging. The EVAL-ADICUP360 platform is accompanied by a set of hardware modules and software example projects provided by Analog Devices, but can also work with other third party Arduino shields.

Video:  Getting Started with the CN0216 Arduino Shield

eewiki:  Get Started: EVAL-ADICUP360 eewiki

Features
  • Dual integrated 3.9 kSPS, 24-bit Σ-Δ analog-to-digital converters
  • Up to 12 multiplexed analog input channels
  • I2C, UART, GPIO, PWM, and dual SPI I/O available
  • Low power consumption (4 µA hibernation mode, 290 µa normal mode)

עברית  |  English
Published: 2016-02-29