W Series DIN-Rail Power Supplies

Bel Power Solutions RoHS compliant, W series DIN-rail-mounted power supplies

Image of Power-One's W Series DIN-Rail Power Supplies Bel Power Solutions W series of convert-select front ends represents a family of DIN-rail mountable DC-DC and AC-DC converters with power factor correction and low harmonic distortion. They have been designed according to the latest industry requirements and standards, available with a single output or two independently regulated, electrically isolated outputs.

The input has a negligibly low in-rush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over- and under-voltage lockout, thermal protection, as well as output overvoltage protection by a second control loop ensure safe operation of the final system. The outputs deliver an electrically isolated Safety Extra Low Voltage (SELV) and low output noise.

Features
  • No-load protection
  • Short circuit protection
  • Overload protection
  • RoHS compliant
  • Lacquer-coated PCBs
  • High efficiency: up to 89%
Applications
  • Powering building controls
  • Factory automation
  • Industrial controls
  • Instrumentation
  • Electromagnetic drives
  • Fans
Published: 2013-02-26