Redesigned 4th Generation Solid State Relays

Solid state switching solutions for building equipment, energy & infrastructure, food & beverage, industrial OEM’s, medical, and transportation

Sensata - Crydom is pleased to announce the introduction of the redesigned “Gen 4” Solid State Relay product line which updates Sensata - Crydom’s classic 3rd Generation line. While continuously improved, the Gen 3 family has been in constant production for over 40 years. It is now completely redesigned utilizing the latest in materials and technology, resulting in a new benchmark in Solid State Relay performance and reliability.

4th Generation
  • AC Output
  • DC Output

AC Output

Series 1

Series 1

Sensata - Crydom's signature family of solid state relays. Ratings from 10 A to 40 A @ 24-140 VAC, 12 A to 90 A @ 80-530 VAC and 10 A to 125 A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

CL Series

CL Series

The CL series relays feature triac technology outputs with ratings from 5 to 10 A. Triac outputs work well for fast switching high inrush loads and will perform better than traditional back-back SCRs for instantaneous turn on outputs. Compatible with any of Sensata - Crydom accessories such as thermal pad, lug terminals and hardware kits.

CS Series

CS Series

Ratings from 10 A to 90 A @ 24-280 VAC - 3-32 VDC input range - Low off-state leakage current (snubberless) - SCR output for heavy industrial loads - LED input status indicator optional - Replaces the popular CSD/CSE series relays.

CW Series

CW Series

The newest family to the SSR range. Ratings from 10 A to 125 A @ 24-280 and 24-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performance - LED input status indicator - AC or DC input - zero voltage (resistive loads) or instantaneous turn on (inductive loads) output.

H1 Series

H1 Series

The Series H1, also known as Series H12 or H12WD, now includes models with 1600 Volt Blocking in the traditional "Sensata - Crydom Series 1" panel-mounted package. With ratings up to 90 amps at 660 VAC, the new models have available control voltage of 4 to 32 VDC. Sensata - Crydom's Series H1 of high voltage AC output solid state relays now offers even higher levels of breakdown voltage and noise immunity (1600 volts) for applications in installations where electrical transients are common and might otherwise damage less robust SSRs.

HA/HD Series

HA/HD Series

Ratings from 12 A to 125 A @ 48-530 VAC and 25 A to 125 A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or instantaneous turn on (inductive loads) output - LED input status indicator optional.

 ;

DC Output

1-DCL Series

1-DCL Series

D1D to D5D series SSRs. MOSFET output - Ratings from 7 A to 40 A @ 200 VDC, and from 7 A to 10 A @ 500 VDC - DC Control - Relays are easily paralleled for higher-current applications

1-DC Series

1-DC Series

Series 1 DC relays feature MOSFET technology outputs with ratings from 7 A up to 40 A DC at up to 500 VDC. Extremely low leakage currents from 0.1 A to 0.3 A offer the designer an extremely reliable DC relay with long life compared with electromechanical DC relays. Compatible with any Sensata - Crydom accessories such as thermal pad, lug terminals, and hardware kits.

D06D Series

D06D Series

D06D series are high current DC relays that allow for multiple units to be hooked up in parallel for increasing current. Able to switch up to 60 VDC, the D06D series is designed for most standard applications for either resistive loads or inductive loads. Compatible with any Sensata - Crydom accessories such as thermal pad, lug terminals and hardware kits.

DC60 Series

DC60 Series

DC60 series are DC switching bi-polar output relays offering both a Normally Open or Normally Closed output. Bi-Polar is suitable for most resistive loads but not recommended for inductive or high inrush applications. Compatible with any Sensata - Crydom accessories such as thermal pad, lug terminals and hardware kits.

PowerPlus DC Series

PowerPlus DC Series

PowerPlus DC are high current and high voltage DC relays capable of switching up to 100 A or 300 VDC. Modern design allows for multiple units to be hooked up in parallel for increasing current capabilities. PowerPlus DC will switch either resistive loads or inductive loads with inrush capabilities. They are capable of switching higher voltage DC up to 300 VDC. Compatible with any Sensata - Crydom accessories such as thermal pad, lug terminals and hardware kits.

SSC Series

SSC Series

SSC series DC output relays are IGBT output relays capable of very high DC voltage. By using IGBT technology, Sensata - Crydom has designed a SSR relay capable of switching 1-1000 VDC while maintaining CE approvals. Compatible with any Sensata - Crydom accessories such as thermal pad, lug terminals and hardware kits.

 ;

עברית  |  English