COMPACT AC-DC POWER SUPPLIES

Encapsulated Modules from 1~25 Watts

Housed in a rugged, encapsulated package, CUI’s compact PSK, VSK and PBK series of AC-DC power supplies are ideally suited for use in low-power ITE, lighting, industrial, and medical applications where design space is at a premium. Available models range from 1 ~25 W and feature UL/cUL and CE safety certifications, low no-load power consumption, and a wide operating temperature range for demanding environments.

Features

  • Rugged encapsulated package
  • SIP, DIP, or chassis-mount versions
  • Universal AC input range
  • Wide industrial operating temperature range
  • No-load power consumption as low as 100 mW
  • Very-low ripple and noise
  • UL/cUL, CE certifications

Board Mount

Series Power (W) Input Range
(VAC)
Output Voltage
(VDC)
Isolation
(VAC)
   
PBK-1 1 85-264 5, 9, 12, 15, 24 3000 PBK-1 Datasheet Link View Details
VSK-S1 1 85-305 3.3, 5, 9, 12, 15, 24 3000 VSK-S1 Datasheet Link View Details
VSK-S2 2 85-305 3.3, 5, 9, 12, 15, 24 3000 VSK-S2 Datasheet Link View Details
PBK-3 3 85-264 5, 9, 12, 15, 24 3000 PBK-3 Datasheet Link View Details
VSK-S3 3 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S3 Datasheet Link View Details
PBK-5 5 85-264 3.3, 5, 9, 12, 15, 24 3000 PBK-5 Datasheet Link View Details
PSK-6B 6 85-264 5, 9, 12, 15, 24 4000 PSK-6B Datasheet Link View Details
PSK-10B 10 85-264 5, 9, 12, 15, 24 4000 PSK-10B Datasheet Link View Details
PSK-15B 15 85-264 5, 9, 12, 15, 24, 48 4000 PSK-15B Datasheet Link View Details
PSK-20B 20 85-264 5, 9, 12, 15, 24 4000 PSK-20B Datasheet Link View Details
VSK-S25 25 85-264 5, 9, 12, 15, 24, 48 3000 VSK-S25 Datasheet Link View Details

Chassis Mount

Series Power (W) Input Range
(VAC)
Output Voltage
(VDC)
Isolation
(VAC)
   
VSK-S5-T 5 85-264 3.3, 5, 9, 12, 15, 24  4000 VSK-S5-T Datasheet Link View Details
VSK-S10-T 10 85-264 3.3, 5, 9, 12, 15, 24 4000 VSK-S10-T Datasheet Link View Details
VSK-S15-T 15 85-264 3.3, 5, 9, 12, 15, 24, 48 3000 VSK-S15-T Datasheet Link View Details
VSK-S20-T 20 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S20-T Datasheet Link View Details
VSK-S25-T 25 85-264 5, 9, 12, 15, 24, 48 3000 VSK-S25-T Datasheet Link View Details
עברית  |  English