Frameless Fans Series

Delta's frameless fans are perfect for space-constrained and noise-sensitive applications

Image of Delta's Frameless FansDelta's frameless fans are available in blower, mixed-flow, and axial frameless models making them well-suited for a range of applications. As heat sources become smaller and more densely packaged, thermal-solution designers reduce weight and size wherever possible.

The frameless fan series offers the ability to integrate the fan into a complementary heat sink or housing design for maximum space-efficiency. Initial fan blade diameters range from 45 mm to 60 mm with speeds ranging from 2,900 rpm to 5,500 rpm. Despite their rotational speed and diminutive size, these fans run super quiet without traditional fan housing.

Applications include deploying Delta's axial frameless fan model in larger spaces, such as within a finned heat sink. The mixed-flow frameless fan model is well-suited for smaller spaces with less defined outgoing airflow such as thinner finned heat sinks that offer more external air access.

The blower, or centrifugal type, frameless fan models can be applied to small spaces that offer fixed outgoing airflow.

Applications

Image of Delta's Frameless Fans Applications (click to enlarge)

Features
  • Cost-effective designs
  • Reduced noise
  • Suited for space-constrained applications
  • Lightweight compared to traditional framed fans

Frameless Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXL FRAMELSS 45X9.8MM 12VDCEFB0512HHAFAHFAN AXL FRAMELSS 45X9.8MM 12VDCRound - 45mm Dia9.80mm7.5 CFM (0.210m³/min)1070 - Immediate
288 - Factory Stock
$35.24View Details
FAN AXL FRAMELSS 56X10.7MM 12VDCEFB0612HHAF99FAN AXL FRAMELSS 56X10.7MM 12VDCRound - 56mm Dia10.70mm15.0 CFM (0.420m³/min)237 - Immediate$35.40View Details
FAN AXL FRAMELSS 65.8X13MM 5VDCAFB0705MC-00F0RFAN AXL FRAMELSS 65.8X13MM 5VDCRound - 65.8mm Dia13.00mm22.1 CFM (0.619m³/min)0 - Immediate$20.83View Details
FAN AXL FRAMEL 46.8X14.5MM 12VDCASB0512HHB-AF0AFAN AXL FRAMEL 46.8X14.5MM 12VDCRound - 46.8mm Dia14.50mm10.3 CFM (0.289m³/min)0 - Immediate$14.57View Details
FAN IMP MTR FRAMEL 60X12MM 12VDCKFB0612HAFDBFAN IMP MTR FRAMEL 60X12MM 12VDCRound - 60mm Dia12.00mm9.2 CFM (0.258m³/min)1386 - Immediate$38.34View Details
FAN AXL FRAMELSS 38X10.5MM 12VDCASB0412VHA-AF0BFAN AXL FRAMELSS 38X10.5MM 12VDCRound - 38mm Dia10.50mm3.1 CFM (0.087m³/min)0 - Immediate$12.07View Details
FAN IMP MTR FRAMEL 42X8.5MM 5VDCKSB0405HBF0DFAN IMP MTR FRAMEL 42X8.5MM 5VDCRound - 42mm Dia8.50mm1.2 CFM (0.034m³/min)1727 - Immediate$23.77View Details
FAN IMP MTR 49X10.8MM 12VDCKFB04512HHAF0CFAN IMP MTR 49X10.8MM 12VDCRound - 49mm Dia10.80mm4.3 CFM (0.120m³/min)0 - Immediate$20.91View Details
Published: 2019-04-18