Digi WR64 Dual SIM LTE Global Router
Digi's rugged (MIL-STD 810G) cellular router with Wi-Fi mobile
Digi's WR64 is a ruggedized dual SIM cellular LTE-Advanced router. This router offers a flexible interface design with an integrated Wi-Fi access point, USB, serial, and 4-port Ethernet switch, as well as a variety of configurations options including GNSS and Bluetooth. The WR64 was designed for harsh environments and is MIL-STD-810G compliant for temperature, humidity, vibration, shock, and dust. This router is also vehicle grade with E-Mark, SAE J1113-2/J1455 certified. The operating temperature range is from -30°C to +70°C. The WR64 is ideal for rugged and vehicle applications.
- Modulation/protocol: 802.11a/b/g/n/ac, HSPA, LTE
- 1.7 Gbps Wi-Fi backhaul
- 867 Mbps 802.11ac access point
- Frequency: 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
- Interface: (4) RJ-45, RS-232
- (3) USB 3.0
- IEEE 802.3;10/100/1000 Base-T
- Data rate: 600 Mbps
- Wired Gigabit Ethernet (4-port)
- Digi Remote Manager®
- 9 VDC to 36 VDC, 12/24 VDCV vehicle rated
- 2 GB RAM, 8 GB Flash memory
- CE, FCC Part 15 class B, EN55024, EN55022 Class B
- MIL-STD-810G (temperature, humidity, vibration, shock, and dust)
- Harsh environments
- Vehicle, train, bus, ship
Related Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76002069 | NETWORKING WR64 ACCESSORY KIT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 76002076 | NETWORKING WR64 POWER SUPPLY | 0 - Immediate | See Page for Pricing | View Details |