DSGW-201 Ceiling-Mountable PoE Router Gateway
Dusun's ceiling-mounted router gateway includes PoE for power supply and is BLE mesh supported
Dusun's DSGW-201 is a ceiling-mounted router gateway with exceptional network capabilities and PoE for power supply, which can be easily and aesthetically installed on the ceilings of houses, plants, and other indoor spaces.
DSGW-201 is a fusion of router and IoT gateway functionalities. Equipped with a Gigabit WAN/LAN port and a SIM card slot supporting 4G LTE CAT4, this device ensures fast and reliable connectivity, with dual-band Wi-Fi of a high-speed of up to 1,200 Mbps. Running on the MT7621A network processor, the DSGW-201 delivers high performance for routing applications.
On the other hand, with support for Bluetooth 5.2/SIG mesh, Zigbee 3.0, and Z-wave protocols, DSGW-201 allows users to implement diverse IoT solutions in residential or small-to-medium business (SMB) scenarios.
- CPU: MT7621A, 880 MHz dual-core processor
- RAM: 512 MB
- Flash/storage: eMMC 8GB
- OS: OpenWRT
- Wi-Fi: AC1200 dual-band wireless speed (up to 1,200 Mbps)
- 4G LTE: one SIM card slot, support 4G LTE CAT4
- LAN: one Gigabit WAN / LAN Port
- IoT protocols: support Bluetooth 5.2/SIG mesh, Zigbee3.0, Z-wave
- Power supply: support 12 V/1.5 A adapter or PoE (44 V ~ 57 V) for power supply
- Interface: one USB 2.0 Type-C port
- BLE mesh lighting control
- BLE mesh building automation
- BLE mesh factory automation
- Smart home security management
- Smart campuses