RP8400 Series Square Pushbutton Switches

Metal die cast housing, illumination, and long life from E-Switch

Image of E-Switch's RP8400 Series Square Pushbutton SwitchesE-Switch announces the RP8400 series illuminated, square pushbutton switchs. This switch is encased in metal die cast housing for industrial strength durability. It offers multiple color options in a stylish design. The RP8400 series illuminated, pushbutton switch features a threaded panel mount and is sealed to IP65 ratings. It also has a long life expectancy of 500,000 operating cycles. The RP8400 series illuminated, pushbutton switch is a great product for the audio/visual, electrical house-wares, floor care appliances, medical devices, and white goods markets.

Specifications
  • Life expectancy:
    • 500,000 cycles at full load
  • Contact rating:
    • 125 mA at 125 VAC; 100 mA at 50 VDC
  • Panel thickness range:
    • 1.5 mm to 4.0 mm
  • Insulation resistance:
    • 1,000 MΩ minimum at 500 VDC
  • Dielectric strength:
    • 1,500 VACRMS
  • Operating temperature:
    • -30°C to +85°C
  • Operating force:
    • 350 gf ±150 gf
  • Contact bounce:
    • 10 ms maximum
  • Travel:
    • 1.5 mm ±.25 mm
  • Panel cutout:
    • 13.6 mm diameter
  • Contact resistance:
    • 50 mΩ initial maximum
  • Function:
    • SPST, Off-(On) momentary

RP8400 Series

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable Quantity
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKBLKNILSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom1747 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKWHTNILSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKREDNILSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKBLUNILSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKBLKREDGRNSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKWHTGRNSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CENICBLKBLUSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CEBLKWHTREDSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
SWITCH PB SPST-NO 0.125A 125VRP8400B2M1CENICWHTWHTSWITCH PB SPST-NO 0.125A 125VSPST-NOOff-Mom0 - ImmediateView Details
Published: 2012-06-29