Cat6 SSTP Double Shielded Ethernet Cable - PUR Jacket

Ease Electronics Cat6, high-flex PUR jacket, double shielded, four-pair, stranded 26 AWG patch cables provide stable electrical performance

Image of Ease Electronics Cat6 SSTP Double Shielded Ethernet Cable - PUR Jacket Ease Electronics PUR Jacket outdoor/industrial cables are designed for extreme applications requiring rugged, shielded, high-flex cables. They feature ultra-violet-resistant jackets. These jackets are pressure extruded over the cable core, effectively locking the twisted pairs in place. This provides very stable electrical performance, even when the cables are impacted, bent, or repeatedly flexed. Additional features include stranded conductors and dynamic operating temperatures up to at least +75°C.

Features
  • Double-shielded Category 6 cable for reducing EMI/RFI noise in high-speed Ethernet networks
  • UV resistant jacket that is suitable for use in extreme high-flex continuous motion applications requiring 4 pair Cat6 cabling
  • Dynamic temperature range of -40°C to +75°C
  • Nominal cable OD of 0.239"; nominal conductor/insulation OD of 0.036"
Applications
  • Outdoor networks
  • Industrial robotic or continuous motion applications
  • Harsh environments such as oil and gas
  • Mil-Tec
  • Transportation

Cat6 SSTP Double Shielded Ethernet Cable - PUR Jacket

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL PUR JKT SSTP CAT6 50' RDCAT6-0504P-SSTPCBL PUR JKT SSTP CAT6 50' RD3 - Immediate$5,415.60View Details
CBL PUR JKT SSTP CAT6A 50' YWCAT6A-0505P-SSTPCBL PUR JKT SSTP CAT6A 50' YW3 - Immediate$5,387.90View Details
CBL PUR JKT SSTP CAT6A 50' GNCAT6A-0506P-SSTPCBL PUR JKT SSTP CAT6A 50' GN3 - Immediate$5,387.90View Details
CBL PUR JKT SSTP CAT6 75' RDCAT6-0754P-SSTPCBL PUR JKT SSTP CAT6 75' RD3 - Immediate$7,602.39View Details
CBL PUR JKT SSTP CAT6A 75' YWCAT6A-0755P-SSTPCBL PUR JKT SSTP CAT6A 75' YW3 - Immediate$7,680.96View Details
CBL PUR JKT SSTP CAT6A 75' GNCAT6A-0756P-SSTPCBL PUR JKT SSTP CAT6A 75' GN3 - Immediate$2,886.12View Details
CBL PUR JKT SSTP CAT6 100' RDCAT6-1004P-SSTPCBL PUR JKT SSTP CAT6 100' RD2 - Immediate$3,728.34View Details
CBL PUR JKT SSTP CAT6A 100' YWCAT6A-1005P-SSTPCBL PUR JKT SSTP CAT6A 100' YW3 - Immediate$9,937.91View Details
CBL PUR JKT SSTP CAT6A 100' GNCAT6A-1006P-SSTPCBL PUR JKT SSTP CAT6A 100' GN3 - Immediate$9,937.91View Details
CBL PUR JKT SSTP CAT6 150' RDCAT6-1504P-SSTPCBL PUR JKT SSTP CAT6 150' RD9 - Immediate$5,066.64View Details
CBL PUR JKT SSTP CAT6A 150' YWCAT6A-1505P-SSTPCBL PUR JKT SSTP CAT6A 150' YW3 - Immediate$14,966.47View Details
CBL PUR JKT SSTP CAT6A 150' GNCAT6A-1506P-SSTPCBL PUR JKT SSTP CAT6A 150' GN3 - Immediate$14,966.47View Details
CBL PUR JKT SSTP CAT6 200' RDCAT6-2004P-SSTPCBL PUR JKT SSTP CAT6 200' RD8 - Immediate$6,551.45View Details
CBL PUR JKT SSTP CAT6A 200' YWCAT6A-2005P-SSTPCBL PUR JKT SSTP CAT6A 200' YW3 - Immediate$19,658.31View Details
CBL PUR JKT SSTP CAT6A 200' GNCAT6A-2006P-SSTPCBL PUR JKT SSTP CAT6A 200' GN3 - Immediate$19,658.31View Details
Published: 2025-03-05