ECX-12-C 32.768 KHz Quartz Crystal

ECS' sub-miniature SMD quartz crystal has a tolerance of ±10 ppm and features a 2.0 mm x 1.2 mm footprint

Image of ECS' ECX-12-C 32.768 KHz Quartz CrystalECS announces availability of the ECX-12-C sub-miniature SMD 32.768 KHz crystal with a tolerance of ±10 ppm. The 2.0 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The C version has a frequency tolerance of ±10 ppm at +25°C and is available with a load capacitance of 6 pF, 7 pF, 9 pF, or 12.5 pF.

Features
  • 2.0 mm x 1.2 mm footprint
  • ±10 ppm tolerance at +25°C
  • Extended temp range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Smart cards
  • Mobile services
  • Industrial applications
  • Wireless devices
  • Real time clocks

ECX-12-C 32.768 KHz Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-12-C-TRCRYSTAL 32.7680KHZ 12.5PF SMD5609 - Immediate$2.16View Details
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-12-C-TRCRYSTAL 32.7680KHZ 9PF SMD2796 - Immediate$2.23View Details
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-12-C-TRCRYSTAL 32.7680KHZ 7PF SMD28378 - Immediate$2.30View Details
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-12-C-TRCRYSTAL 32.7680KHZ 6PF SMD10615 - Immediate$2.23View Details
Published: 2017-10-13