VM801B Development Platform
Bridgetek/FTDI’s module for developing and demonstrating the functionality of the FT801 Embedded Video Engine (EVE)
Bridgetek/FTDI's VM801B is a development module for FTDI’s FT801, which is used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. The VM801B "basic" development modules offer a high-quality capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Offered in black (-BK) or pearl (-PL) colors, this display sub-system provides the engineer with a low-priced option which can shorten development time while enabling a production finished look. The modules are designed to control 4.3" or 5" TFT displays. Included in the module is a speaker for audio output and a 0.1" pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2-pin DC connector. See the table below for accessory options, including power supplies and USB cables (sold separately).
Capacitive Touch Development Modules
| Image | Manufacturer Part Number | Description | Backlight | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VM801B43A-BK | GRAPHIC DISPLAY TFT RGB 4.3" | LED - White | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VM801B50A-BK | GRAPHIC DISPLAY TFT RGB 5" | LED - White | 0 - Immediate | See Page for Pricing | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VA-FC-1M-BKW | CABLE USB A-MICRO B 1M BLK/WHT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VA-FC-1M-BLW | CABLE USB A-MICRO B 1M BLW/WHT | 0 - Immediate | See Page for Pricing | View Details |