CY15FRAMKIT-002 F-RAM Development Kit
Infineon's development kit offers high-performance mission-critical data-logging memory
Infineon Technologies' CY15FRAMKIT-002 F-RAM development kit is easily used to evaluate the features of the serial EXCELON™ F-RAMs (SPI and QSPI). The development kit is an add-on board with a 4 Mbit EXCELON Ultra QSPI F-RAM on it. It has Arduino UNO-compatible connectors that connect to either an ST NUCLEO-L433RC-P MCU evaluation board or an Arduino UNO R3 compatible board for the SPI evaluation. It also provides 19 x 2 Morpho headers (J9 and J10) that are compatible with an ST NUCLEO-L433RC-P MCU evaluation board for the QSPI evaluation. The CY15FRAMKIT-002 operates using a 1.8 V / 3.3 V power supply. The 3.3 V supply comes from the baseboard while an onboard regulator generates the 1.8 V supply.
- Onboard 4-Mbit (512Kx8) EXCELON Ultra Quad SPI F-RAM with 1.8 V to 3.6 V operating voltage
- Compatible with the ST NUCLEO-L433RC-P MCU evaluation board for SPI and QSPI mode operation
- Offers Morpho headers for the QSPI evaluation using the ST NUCLEO-L433RC-P MCU evaluation board
- Compatible with Arduino UNO R3 compatible boards for the SPI mode operation
- Operational with a 1.8 V or 3.3 V power supply
- Provides an example project to evaluate SPI and QSPI mode operation using ST NUCLEO-L433RC-P MCU
- Industrial automation
- Communications
- Infotainment
- ADAS
- Automotive EDR
CY15FRAMKIT-002 F-RAM Development Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY15FRAMKIT-002 | EVAL BOARD FOR CY15B104Q | 0 - Immediate | See Page for Pricing | View Details |