| Infineon’s LED Lighting Solutions: | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Key Challenges
 | Key Opportunities
 | 
Our range of products and solutions stretches from:
| 
 | 
ICL8201 - AC/DC Buck Controller for LED Tubes and Lamps
|  | The ICL8201 is a cascode structure current mode controller for non-isolated floating buck topologies. The cascode topology enables lower system cost and higher system efficiency. Lower system cost: 
 | 
Higher System Efficiency and Reliability:
- No start-up resistor is required that would cause significant losses during the entire operation. These losses can be eliminated by using the cascode topology which increases the system efficiency and lifetime.
Target Applications:
- T8 lamp, GU10 lamp, A-lamp, Downlights
| Reference Designs T8, GU10 | ||
|---|---|---|
| T8: ICL8201 + 650 V CoolMOS™ CE IPS65R1k5CE Reference Design: ICL8201 T8 Reference Design  |  |  | 
| GU10: ICL8201 + 500 V CoolMOS™ CE IPS65R1k5CE Reference Design: ICL8201 GU10 Reference Design   |  |  | 
|  Operation | 
 |  Input | 
 | |
|---|---|---|---|---|
|  Efficiency | 
 |  Protection | 
 | |
|  Flexibility | 
 |  Cost | 
 | 
Dimmable Off-line LED Retrofit Lamps
 
One common problem resulting from compatibility issues with existing leading-edge and trailing-edge phase cut type dimmers: flickering and shimmering in dimmable LED retrofit lamps, especially at low light output levels. Easily avoid the issue by choosing semiconductors for offline retrofit lamps from Infineon.
Semiconductor Solutions for LED Retrofit Lamps
Easily incorporate LEDs into existing lighting systems » Learn more
| Phase cut dimmable isolated flyback converter for LED retrofit bulb | Phase cut dimmable non-isolated buck converter for LED retrofit bulb | Phase cut dimmable isolated flyback converter for PAR38 LED lamp | 
|---|---|---|
| LED Driver IC ICL8002G | LED Driver IC ICL8002G | LED Driver IC ICL8002G | 
| High Voltage MOSFET CoolMOS™ 800V CE IPD80R2K8CE IPD80R1K4CE IPD80R1K0CE IPU80R2K8CE IPU80R1K4CE IPU80R1K4CE IPU80R1K0CE | High Voltage MOSFET CoolMOS™ 600V C6 IPD60R520C6 IPD60R600C6 IPD60R950C6 IPD60R2K0C6 IPI60R190C6 IPI60R280C6 | High Voltage MOSFET CoolMOS™ 600V C6 IPD60R520C6 IPD60R600C6 IPD60R950C6 IPD60R2K0C6 IPI60R190C6 IPI60R280C6 | 
| Depletion MOSFET OptiMOS™ BSS126 | Depletion MOSFET OptiMOS™ BSS126 | Depletion MOSFET OptiMOS™ BSS126 | 
| Demoboard | Demoboard | Demoboard | 
E-transformer compatible MR16 LED lamps
 
Traditional filament-based low-voltage halogen lamps require a transformer to generate 12 V or 24 VAC. Most of the transformers in use are electronic transformers which are perfectly suited for resistive loads like traditional halogen lamps. MR16 LED retrofits vary from traditional halogen lamps in two points: they are a non-resistive load and the load of LED lamps very often is below the lower load limit of the transformer. This can cause disturbing effects like flicker.
Infineon offers reference solutions featuring high compatibility with electronic transformers. Most of the LED driver ICs include thermal protection feature at this high temperature application
Semiconductor Solutions for LED Retrofit Lamps
Easily incorporate LEDs into existing lighting systems » Learn more
| Electronic transformer compatible step-down converter for 7W/10W MR16 lamp | Electronic transformer compatible step-down converter for 3W MR16 lamp | 
|---|---|
| LED Driver IC ILD4001 | LED Driver IC ILD4035 | 
| Low Power MOSFET OptiMOS™ Small-Signal-Transistor BSR302N (10W) BSS306N (7W) | Low Power MOSFET OptiMOS™ Small-Signal-Transistor BAS3010B | 
| Depletion MOSFET OptiMOS™ BSS126 | Depletion MOSFET OptiMOS™ BSS126 | 
| Demoboard 7W Demoboard 10W | Demoboard 3W | 
AC/DC and DC/DC LED Driver ICs
 
LED drivers are used to provide a constant current to LED light engines for several applications such as commercial indoor lighting, street lighting and high bay lighting. For such applications, the requirements in terms of efficiency, power factor and system lifetime are usually higher than for LED retrofit lamps.
LED Drivers
Maintain constant current in LED light engines » Learn more
| Highly Integrated High-Voltage Resonant Controller IC for professional LED Lighting | 
|---|
| LED Driver IC ICL510 | 
| Get More Information | 
| 60V LED driver ICs with advanced thermal protection Advanced thermal protection for high power LEDs with 60V LED controller | |
|---|---|
| LED Driver IC ILD6150 | LED Driver IC ILD6070 | 
| Demoboard | Demoboard | 
| 40V low cost LED driver ICs with basic thermal protection Driving high power LEDs starting from 700 mA with low cost LED controller | 40V low cost LED driver ICs with basic thermal protection Driving high power LEDs at 700 mA with LED controller IC | 40V low cost LED driver ICs with basic thermal protection Driving high power LEDs at 350mA with low cost LED controller IC | 
|---|---|---|
| LED Driver IC ILD4001 | LED Driver IC ILD4120 | LED Driver IC ILD4035 | 
| Demoboard | Demoboard | Demoboard | 
LED Strips and Multi-Channel LED Applications Linear LED Driver ICs
 
BCR linear LED drivers from Infineon are the best choice when you need to drive LED currents from 10 mA to 250 mA. They are especially ideal for low- to mid-power LEDs in general lighting applications. The result: the lowest cost solution with an ultra-low external part count and PCB space. Plus, our linear LED driver ICs allow for light output that can be adjusted via an external resistor. Here, PWM dimming is made possible by one of two ways: a microcontroller interface or an external digital transistor. Another key feature is the negative thermal coefficient that protects the LED load from overheating.
LED Strips and Multi-Channel LED Applications
Top scalability and flexibility for low- to ultrahigh power LEDs » Learn more
| Driving mid and high power LEDs from 65 mA to 700 mA with LED controller IC with thermal protection | Driving mid power LEDs from 65 to 200 mA LED driver ICs | 
|---|---|
| LED Driver IC BCR450 | LED Driver IC BCR320U BCR420U | 
| Demoboard | Demoboard | 
| Driving low power LEDs from 10 to 60 mA LED driver ICs | Driving low power LEDs from 10 to 65 mA LED driver ICs with thermally robust dirver | 
| LED Driver IC BCR401W BCR402W | LED Driver IC BCR401U BCR402U | 
| Demoboard | 
Smart Lighting with MCU XMC1000
XMC1000 MCU with Brightness and Color Control Unit
Smart LED Lighting without expert knowledge
- Advanced color mixing – up to 9 independent LED channels
- Natural feel – exponential dimming curve
- Flexibility, integration and energy efficiency 
- dimmable DC/DC led driver
- integrated comparators
- easy configurability for a wide range of high-power LED drivers
 
- Highest light quality – flicker-free dimming
| XMC1000: | versusUp to 3 MHz switching | Conventional/Discrete: | 
XMC1000 MCU with Brightness and Color Control Unit – maximum on flexibility for smart LED lighting
| XMC1200 MCU with Driver ICe.g. BCR450 | XMC1200 MCU(MCU controls the current as well) | |||
|   Click to enlarge |   Click to enlarge | 
 
            Infineon Technologies Part Search
Documents
- Lighting Brochure
- PMM Selection Guide 2015
- Extending lifetime of LED lighting systems and LED Drivers ICs for General Lighting Applications