ICP-101xx Barometric Pressure Sensor IC
TDK InvenSense's ICP-101xx high accuracy, low power, waterproof barometric pressure and temperature sensor IC
TDK InvenSense's ICP-101xx barometric pressure sensor family is based on MEMS capacitive technology which provides ultra-low noise at the lowest power, enabling industry leading relative accuracy, sensor throughput, and temperature stability. The pressure sensor can measure pressure differences with an accuracy of ±1 Pa, an accuracy enabling altitude measurement differentials as small as 5 cm, less than the height of a single stair step. Consuming only 1.3 µA at 1 Hz, available in a small footprint 2 mm x 2 mm x 0.72 mm, waterproof to 1.5 m depth, 10-pin LGA package (ICP-10100), the ICP-101xx is ideally suited for mobile phones, wearable fitness monitoring, drones, and battery powered IoT devices. The ICP-101xx offers an industry leading temperature coefficient offset of ±0.5 Pa/°C. The combination of high accuracy, low power, temperature stability, and waterproofing in a small footprint enables higher performance barometric pressure sensing for sports activity identification, mobile indoor/outdoor navigation, and altitude-hold in drones.
| Features | ||
|
|
|
| Applications | ||
|
|