xPico® 270 802.11ac Wi-Fi® and Bluetooth® Embedded IoT Gateway

Lantronix's xPico 270 offers high-performance Wi-Fi, Ethernet, and Bluetooth connectivity

Image of Lantronix's xPico® 270 802.11ac Wi-Fi and Bluetooth Embedded IoT GatewayLantronix's xPico 270 gateway delivers dual-band 802.11ac Wi-Fi connectivity management and enterprise security for optimal device performance and communication within noisy industrial settings. In addition to high-performance Wi-Fi, the compact xPico 270 embedded gateway simplifies the deployment of robust Ethernet, Bluetooth, and Bluetooth Low Energy (BLE) connectivity without writing complex drivers. Its industry-leading compact SMT footprint fits it into any design and can operate in extreme environments.

Features
  • Dual-band Wi-Fi (802.11 a/b/g/n/ac) and Ethernet
  • Enterprise Wi-Fi security (EAP/802.1X)
  • Dual-mode Bluetooth and Bluetooth Low Energy (BLE 4.2)
  • Automatic network connection management
  • Concurrent soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Enables operation as network co-processor or wireless MCU
  • Pre-integration with MACH10® IoT platform
  • Global certification (FCC, IC, ETSI, Japan, AU/NZS, China, Taiwan, India, and Mexico)
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)
Applications
  • Industrial automation
  • Medical devices
  • Responsive retail
  • Resource management
Published: 2020-04-24