Taz Pro S Desktop 3D Printer

LulzBot’s printer is a multi-material 1.75 mm industrial desktop printing line

Image of Lulzbot's Taz Pro S Desktop 3D Printer The LulzBot TAZ Pro S provides high-quality 1.75 mm material printing with its addition to its industrial desktop 3D printer line. The dual nickel-coated hardened steel drive gears and the M175 tool head can use a wide variety of different filament types, from TPU and nylon to PLA, ABS, and even carbon-filled materials that are typically too abrasive for most desktop 3D printers. The Lulzbot TAZ Pro S features a large print volume of 280 mm x 280 mm x 285 mm (11.02” x 11.02” x 11.22”) which helps for large industrial printing. Also included with this printer is a filament run-out sensor, which will prevent print failures due to running out of filament. The TAZ Pro S features automated offset calibration as well as nozzle wiping and self-leveling features.

The Taz Pro S is also compatible with the other modular tool heads from Lulzbot. This allows the tool head to be easily swapped for many different projects and materials. The Taz Pro S also comes standard with a one-year warranty with the option to purchase up to a three-year extended warranty.

Features

  • Single-extrusion tool head
  • 1.75 mm extruder prints a wide variety of 1.75 mm filament, from TPU and nylon to PLA, ABS, and rigid carbon-filled high-strength materials
  • Dual nickel-coated hardened steel drive gears provide unparalleled pushing power, lightning-fast retraction, and uninterrupted material flow without fear of grinding or slipping
  • Large 280 mm x 280 mm x 285 mm build volume with a heated build plate
  • Automated X/Y/Z offset calibration, nozzle wiping, and self-leveling features
  • Enhanced 32-bit electronics for greater processing power, more memory, and quiet operation
  • Filament runout detection
  • Cable chain and reinforced electrical connectors for long wire harness life
  • 5" full color touch screen
  • Made in USA
Published: 2021-04-13