PolarFire™ Evaluation Kit
The PolarFire evaluation kit from Microsemi offers high-performance evaluation across a broad class of applications
Microsemi's PolarFire evaluation kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10 Gb Ethernet, IEEE1588, JESD204B, SyncE, SATA, and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, Dual Gigabit Ethernet RJ45, SFP+, and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3, and SPI-Flash allow a broad class of high-performance designs to be developed.
Kit contents include: (1) PolarFire eval kit board with MPF300TS-1FCG1152I device, (1) 12 V power pack / AC adapter, (1) USB 2.0 A male to Mini-B, (1) QuickStart card, and (1) One-year Libero Gold Software License ($995 value).
| Hardware Features | |
|
|
Video: PolarFire FPGA Introduction
FPGAs: PolarFire™ FPGAs Product Info
PolarFire Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPF300-EVAL-KIT-ES | POLARFIRE EVALUATION KIT | 0 - Immediate | $5,345.17 | View Details |