Mini-Fit Max Off-the-Shelf (OTS) Discrete Wire Cable Assemblies

Molex's wire cable assemblies are crimped in an automated press eliminating the risk of poor crimping during prototyping

Image of Molex's Mini-Fit Max Off-the-Shelf (OTS) Discrete Wire Cable Assemblies Molex's Mini-Fit Max off-the-shelf (OTS) discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce the engineering (mechanical and electrical) and purchasing time needed to qualify a cable. In addition, they are crimped in an automated press eliminating the risk of poor crimping during prototyping. These cables are great for the entire design process, from prototyping all the way into mass production.

Features

  • End-to-end stackable delivers more power per linear inch and square millimeter than other mid-range power connectors
  • Four independent points of contact offer redundant, secondary current paths for long-term performance and reliability
  • Tangless terminal provides safety for the terminals during packing and assembly insertion
  • Supports compact and high-power application demands for adaptable performance and long-term reliability

Mini-Fit Max Off-the-Shelf (OTS) Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI-FIT MAX R-S 2CKT 150MM DISC2240861022MINI-FIT MAX R-S 2CKT 150MM DISC46 - Immediate$15.05View Details
MINI-FIT MAX R-R 2CKT 150MM DISC2240851022MINI-FIT MAX R-R 2CKT 150MM DISC17 - Immediate$18.53View Details
MINI-FIT MAX R-S 2CKT 300MM DISC2240861023MINI-FIT MAX R-S 2CKT 300MM DISC47 - Immediate$19.45View Details
MINI-FIT MAX R-R 2CKT 300MM DISC2240851023MINI-FIT MAX R-R 2CKT 300MM DISC37 - Immediate$22.92View Details
MINI-FIT MAX R-S 4CKT 150MM DISC2240861042MINI-FIT MAX R-S 4CKT 150MM DISC495 - Immediate$23.35View Details
MINI-FIT MAX R-S 2CKT 600MM DISC2240861024MINI-FIT MAX R-S 2CKT 600MM DISC6 - Immediate$27.91View Details
MINI-FIT MAX R-R 4CKT 150MM DISC2240851042MINI-FIT MAX R-R 4CKT 150MM DISC500 - Immediate$28.04View Details
MINI-FIT MAX R-R 2CKT 600MM DISC2240851024MINI-FIT MAX R-R 2CKT 600MM DISC10 - Immediate$31.28View Details
MINI-FIT MAX R-S 6CKT 150MM DISC2240861062MINI-FIT MAX R-S 6CKT 150MM DISC18 - Immediate$31.35View Details
MINI-FIT MAX R-S 4CKT 300MM DISC2240861043MINI-FIT MAX R-S 4CKT 300MM DISC475 - Immediate$31.88View Details
MINI-FIT MAX R-R 4CKT 300MM DISC2240851043MINI-FIT MAX R-R 4CKT 300MM DISC12 - Immediate$36.40View Details
MINI-FIT MAX R-R 6CKT 150MM DISC2240851062MINI-FIT MAX R-R 6CKT 150MM DISC14 - Immediate$36.56View Details
MINI-FIT MAX R-S 8CKT 150MM DISC2240861082MINI-FIT MAX R-S 8CKT 150MM DISC16 - Immediate$41.75View Details
MINI-FIT MAX R-S 6CKT 300MM DISC2240861063MINI-FIT MAX R-S 6CKT 300MM DISC500 - Immediate$43.58View Details
MINI-FIT MAX R-S 10CKT 150MM DIS2240861102MINI-FIT MAX R-S 10CKT 150MM DIS18 - Immediate$43.98View Details
MINI-FIT MAX R-S 4CKT 600MM DISC2240861044MINI-FIT MAX R-S 4CKT 600MM DISC5 - Immediate$48.01View Details
MINI-FIT MAX R-R 10CKT 150MM DIS2240851102MINI-FIT MAX R-R 10CKT 150MM DIS0 - Immediate$48.11View Details
MINI-FIT MAX R-R 6CKT 300MM DISC2240851063MINI-FIT MAX R-R 6CKT 300MM DISC505 - Immediate$48.83View Details
MINI-FIT MAX R-R 4CKT 600MM DISC2240851044MINI-FIT MAX R-R 4CKT 600MM DISC7 - Immediate$52.37View Details
MINI-FIT MAX R-R 8CKT 150MM DISC2240851082MINI-FIT MAX R-R 8CKT 150MM DISC500 - Immediate$50.30View Details
Published: 2024-02-02