Ultra-Small UHF RAIN RFID Tag

Murata's durable design makes its UHF RFID tag capable of withstanding embedding/overmolding processes

Image of Murata Electronics Ultra Small UHF RAIN RFID TagMurata's small and innovative UHF RFID tag complies with EPC global Gen2 (v2). Measuring only 1.25 mm by 1.25 mm, the LMXSJZNCMF-198 has been designed to withstand embedded/overmolded processes. The rugged design also allows it to withstand extreme temperature of -200°C.

With a read range of ~10 mm (500 mW R/W), it is a perfect and permanent fit for the tracking and tracing of small products without compromising aesthetics. Recommended to be used with Murata short range R/W antenna p/n: LXRFZZUCCA-036(NA) / LXRFZZUCCA-037(EU).

Features Applications
  • Ultra-small size, measuring 1.25 mm x 1.25 mm x 0.55 mm
  • Antenna is integrated into the multi-layer ceramic substrate
  • Complies with UHF RFID standard ISO18000-63 and EPC Global Gen2v2
  • Supports the global UHF band from 865 MHz to 928 MHz
  • Robust design capable of withstanding plastic overmolding process
  • 100% green material for RoHS compliance
  • Healthcare
  • Retail
  • Wearables
  • Consumer
  • Jewelry
  • Ultra-small size devices
Published: 2018-08-23