Analog Switches Portfolio

NXP's Analog Switches portfolio consists of high performance analog switches, comparators , load switches and voltage translators - all in tiny, space-saving packages. By integrating, logic, analog and power distribution design blocks and leveraging the high volume capacity and automotive grade quality, NXP offers high performance analog products that are suitable for mobile, industrial and computing applications

  • Analog Switches
  • Comparators
  • Load Switches
  • Translators

Analog Switches

NXP offers best-in-class low RON analog switches that are suitable for a variety of analog and digital switching needs including audio, USB, power, video, data like Wi-Fi, camera signal switching, baseband data switching, GPIO extension, data sample and hold circuits, and sensor data multiplexing. With low input thresholds at control inputs, NX3LxT and NX3DV switches can be driven by low voltage controllers, eliminating the need for external level translation.

NXP's switches are offered in innovative PicoGate, MicroPak and leadless QFN packages for PCB space saving. These switches are specified from -40°C to 125°C and are automotive qualified per AEC Q100 grade 1.

Part Number Description Function Input Voltage Ron (Ohms) Ron
Flatness (Ohms)
f(-3bD) (MHz) THD (%) Xtalk Temp Range  
NX5L2750CGU Analog switch with negative swing audio capability SPDT 1.8 V to 5 V 1.3   100 0.03 -60 -40°C to 85°C
NX3L1T53GM single-pole, double-throw with low threshold inputs SPDT-Z 1.4 V to 4.3 V 0.75 0.3 60 0.0024 -90 -40°C to 125°C
NX3L1T53GT single-pole, double-throw with low threshold inputs SPDT-Z 1.4 V to 4.3 V 0.75 0.3 60 0.0024 -90 -40°C to 125°C
NX3DV221GM USB2.0 switch with enable DPDT-Z 2.3 to 3.6 V 7 0.7 1000   -40 dB -40°C to 85°C
NX3DV221TK USB2.0 switch with enable DPDT-Z 2.3 to 3.6 V 7 0.7 1000   -40 dB -40°C to 85°C
NX3DV2567GU four-pole, double-throw switch 4PDT 1.4 to 4.3 V 10.5   330   -60 dB -40°C to 125°C
NX3DV2567HR four-pole, double-throw switch 4PDT 1.4 to 4.3 V 10.5   330   -60 dB -40°C to 125°C
NX3DV2567HR-Q100 four-pole, double-throw switch, Low-ohmic four-pole double-throw 4PDT 1.4 to 4.3 V 10.5   330   -60 dB -40°C to 125°C
NX3DV3899GU dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 4.2 1 200 0.01 -90 dB -40°C to 125°C
NX3DV3899HR dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 4.2 1 200 0.01 -90 dB -40°C to 125°C
NX3DV42GU USB2.0 double pole, double throw analog switch DPDT 3.0 to 4.3 V 6.5   950   -30 dB -40°C to 85°C
NX3DV42GU10 USB2.0 double pole, double throw analog switch DPDT 3.0 to 4.3 V 6.5   950   -30 dB -40°C to 85°C
NX3DV642GU 3-lane high-speed MIPI compatible switch 6PDT-Z 2.65 to 4.3 V 9.5   950   -55 dB -40°C to 85°C
NX3L1G3157GM single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1G3157GW single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1G3157GW-Q100 single-pole, double-throw analog switch, Low-ohmic single-pole double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1G384GM single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1G384GW single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L1G53GM single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L1G53GT single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L1G66GM single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1T3157GM single-pole, double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1T3157GW dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1T384GM single-pole, single-throw analog switch with low threshold inputs SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L1T5157GM single-pole, double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C
NX3L2267GM dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L2267GU dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L2267SGU dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2467GU dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 0.75 0.3 60 0.01 -90 dB -40°C to 125°C
NX3L2467HR dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2467PW dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2G66GT dual single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2G384GM dual single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2G384GT dual single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2T66GM dual single-pole, single-throw analog switch with low threshold inputs SPST-NO 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L2T66GT dual single-pole, single-throw analog switch with low threshold inputs SPST-NO 1.4 to 4.3 V 0.75 0.3 60   -90 dB -40°C to 125°C
NX3L4051HR single-pole, octal-throw analog switch SP8T-Z 1.4 to 4.3 V 0.75 0.3 15 0.02 -90 dB -40°C to 125°C
NX3L4051HR-Q100 single-pole, octal-throw analog switch, Single low-ohmic 8-channel analog switch SP8T-Z 1.4 to 4.3 V 0.75 0.3 15 0.02 -90 dB -40°C to 125°C
NX3L4051PW single-pole, octal-throw analog switch SP8T-Z 1.4 to 4.3 V 0.75 0.3 15 0.02 -90 dB -40°C to 125°C
NX3L4051PW-Q100 single-pole, octal-throw analog switch, Single low-ohmic 8-channel analog switch SP8T-Z 1.4 to 4.3 V 0.75 0.3 15 0.02 -90 dB -40°C to 125°C
NX3L4053HR triple single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.8 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L4053HR-Q100 triple single-pole, double-throw analog switch, Triple low-ohmic single-pole double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.8 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L4053PW triple single-pole, double-throw analog switch SPDT-Z 1.4 - 4.3 V 0.8 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L4053PW-Q100 triple single-pole, double-throw analog switch, Triple low-ohmic single-pole double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.8 0.3 60 0.02 -90 dB -40°C to 125°C
NX3L4357GM single-pole, triple-throw analog switch with low threshold inputs SP3T-Z 1.4 to 4.3 V 0.75 0.35 30 0.02 -90 dB -40°C to 125°C
NX3L4684GM dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.8 0.3 25 0.01 -90 dB -40°C to 125°C
NX3L4684TK dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 - 4.3 V 0.8 0.3 25 0.01 -90 dB -40°C to 125°C
NX5DV330DS four-pole, double-throw switch 4PDT-Z 4.0 - 5.5 V 7   400   -63 -40°C to 85°C
NX5DV715HF dual supply 1 of 2 VGA switch   2.0 to 5.5 V 4 0.5 600   -50 dB -40°C to 85°C

Comparators

The NXP family of NCX comparators provides a range of low voltage, ultra-low power devices for analog comparator applications such as cellular telephones, alarm and security systems, personal digital assistants and voltage monitoring systems. Ultra-low current requirements allow a large number of comparators to be used in a circuit for maximum granularity but with minimal impact on total power consumption and battery lifetime.

Part Number Supply Voltage Typ Prop Delay Power Dissipation
Consideration
Output Drive PSRR CMRR Input Offset
Voltage
Vhys Tamb  
NCX2200 1.3 to 5.5 V 800 ns Low ± 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C
NCX2202 1.3 to 5.5 V 800 ns Low 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C
NCX2220 1.3 to 5.5 V 800 ns Low ± 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C
NCX2222 1.3 to 5.5 V 800 ns Low 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C

Load Switches

These highly efficient, small-package devices allow load switching voltages from 0.9 to 17.5V, up to 3A current and a host of special features.

Part Number Input Voltage Ron @Typ Continuous Current Features Package (mm)  
NX3P1108 0.9 to 3.6 V 35 mW 1.2 A Slew rate, Load Discharge WSCP4 0.9X0.9, 0.5p
NX3P2902B 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p
NX3P191 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p
NX3P190 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p
NX5P2090 2.5 to 6.5 V 60 mW 2.0 A (Adjustable)  30V+tolerant, Soft-start, current limit, UVLO, OTP WCSP9
NX5P3001 3.0 to 6.1 V 50 mW 3 A 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect WCSP12, WCSP9
NX5P2924B 0.8 to 5.5 V   2.5 A Load Discharge, Slew Rate Controlled WLCSP6
NX5P2924 0.8 to 5.5 V   2.5 A Load Discharge, Slew Rate Controlled WLCSP6
NX5P1100 3.0 to 5.5 V   1 A Slew Rate Controlled WCSP12
NX5P1000 3.0 to 5.0 V 60 mW 1.0 A (Adjustable) 30V+tolerant, UVLO/OVLO, OCP, OTP, reverse polarity WCSP12, WCSP9
NX5P2190 3.0 to 5.5 V   2 A Slew Rate Controlled WLCSP9
NX5P3201 2.7 to 5.5 V,
3.4 to 5.5 V
  3 A,
6 A
Slew Rate Controlled, Status Flag WLCSP30
NX5P2925 0.8 to 5.5 V   2.5 A Load Discharge, Slew Rate Controlled WLCSP6
NX5P2924C 0.8 to 5.5 V   2.5 A Load Discharge, Slew Rate Controlled WLCSP6
NX5P3090 2.5 to 5.5 V   3.3 A Status Flag WLCSP12
NX18P3001 3.0 to 17.5 V 50 mW 3 A 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect WCSP12, WCSP9
NX20P5090 2.5 to 20 V   5 A Slew Rate Controlled WLCSP15

Translators

NXP delivers a wide range of bi-directional, non-inverting level shifter and translator circuits developed to interface between applications with different supply voltage and input-output voltage levels. Portfolio options include variants of bit width ranging from single bit to 24-bit. Translators, including auto-direction sensing options are available in a range of families, providing bi-directional translation between 0.8V to 5.5V. Available in a variety of innovative packages.

Part Number Supply Voltage(a) Supply Voltage(b) Typ Prop Delay Family Bits  
NVT2001GM 1.0 to 3.6 V 1.0 to 5.5 V   NVT 1
NVT2002DP 1.0 to 3.6 V 1.8 to 5.5 V   NVT 2
NVT2002GD 1.0 to 3.6 V 1.8 to 5.5 V   NVT 2
NVT2003DP 1.0 to 3.6 V 1.8 to 5.5 V   NVT 3
NVT2006BQ 1.0 to 3.6 V 1.8 to 5.5 V   NVT 6
NVT2006BS 1.0 to 3.6 V 1.8 to 5.5 V   NVT 6
NVT2006PW 1.0 to 3.6 V 1.8 to 5.5 V   NVT 6
NVT2008BQ 1.0 to 3.6 V 1.8 to 5.5 V   NVT 8
NVT2008PW 1.0 to 3.6 V 1.8 to 5.5 V   NVT 8
NVT2010BS 1.0 to 3.6 V 1.8 to 5.5 V   NVT 10
NVT2010PW 1.0 to 3.6 V 1.8 to 5.5 V   NVT 10
NVT4555UK 1.1 to 3.6 V     NVT  
NVT4556AUK 1.55 to 3.6 V     NVT  
NVT4556BUK 1.55 to 3.6 V     NVT  
NTB0101AGW 1.2 to 3.6 V 1.65 to 5.5 V   NT 1
NTB0101GF 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0101GM 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0101GN 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0101GS 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0101GW 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0101GW-Q100 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0102DP 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0102DP-Q100 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0102GD 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0102GD-Q100 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0102GF 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0102GT 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0104BQ 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTB0104BQ-Q100 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTB0104GU12 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTB0104UK 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTB0104UK-Q100 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTBA104GU12 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTS0101GF 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
NTS0101GM 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
NTS0101GN 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
NTS0101GS 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
NTS0101GW 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
NTS0102DP 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102DP-Q100 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102GD 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102GD-Q100 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102GF 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102GT 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0102GU8 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0103GU10 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2
NTS0104BQ 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4
NTS0104BQ-Q100 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4
NTS0104GU12 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4
NTS0104PW 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4
NTS0104PW-Q100 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4
NTSX2102GD 1.65 to 5.5 V 1.65 to 5.5 V 2 ns NT 2
NTSX2102GU8 1.65 to 5.5 V 1.65 to 5.5 V 2 ns NT 2
NTB0101 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1
NTB0102 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2
NTB0104 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTBA104 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4
NTS0101 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1
עברית  |  English