NXP i.MX RT Series of Crossover MCUs

Combining high performance with real-time functionality, the i.MX RT series of crossover processors are designed to support next-generation IoT applications. The i.MX RT1050 family is part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT devices are based on Arm® Cortex®-M7 cores and offer the best of both worlds – a high level of integration and security balanced with MCU-level usability at an affordable price. Crossover processing defines a new, much-needed space in the market by helping MCU customers move up to applications processor-level of performance while staying with their current tool chain—and potentially without having to add time, cost, or complexity of Linux (or other higher level operating systems) software development to their product design cycle.

Overall Features

  • Variety of high performing Arm® Cortex®-M and DSP cores, such as Cadence® Tensilic® HiFi./1284 DMIPS @ 600 MHz
  • Real-time, low latency response with the largest Tightly Coupled Memory (TCM) at 512KB
  • Low dynamic power consumption enabled by integrated DC-DC converter and efficient power gating
  • Greater design flexibility with extensive external memory interfaces including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Comprehensive multimedia platform allows customers to design advanced GUIs and enhanced HMIs
  • Rapid and easy prototyping and development with NXP FreeRTOS, MCUXpresso SDK & IDE, Arm mbed, Zephyr OS, and the global ARM ecosystem which provide software libraries and online tools and support 

Applications

  • Audio Subsystem—professional microphone, guitar pedals
  • Consumer Products—smart appliances, cameras, LCDs
  • Home and Building Automation—HVAC climate control, security, lighting control panels, IoT gateways
  • Industrial Computing Designs—EBS, PLCs, factory automation, test and measurement, M2M, HMI control assembly line robotics, QR readers, barcode scanners
  • Motor Control and Power Conversion—3D printers, thermal printers, unmanned autonomous vehicles, robotic vacuum cleaners
 

Resources

עברית  |  English