Omron offers a wide range of power supplies to fit your applications with easy set-up and operation

Omron has been a pioneer in the production of switch mode power supplies for industrial automation for over 35 years. Omron offers a wide range of power supplies with functionalities to meet your demands. Beyond delivering DC power, we offer a highly reliable product, with the ability to meet all the required relevant safety standards. The new S8VK series is compact in size, resistant in tough environments, easy to install with a long life guarantee.

  • Machine Mounted Power Supplies
  • DIN Rail Mounted Power Supplies

Machine Mounted Power Supplies

S8FS-G – Power Supplies that are ideal for machine tools and Semiconductor manufacturing equipment

Superior performance and reliability, and a wide range of standards, allows broad usability.

  • Wide operating temperature range from -20 to 70ºC.
  • Built-in transformer eliminates extra hardware and cost; transformer conforms to IEC 61558-2-16.
  • 68% reduction in volume compared to previous models.
  • High vibration resistance up to 4.5 G.
  • Reliability at 3,000 m.
  • Models available 15W to 600 W.
  • All models conform to SEMI F47-0706 (200 VAC input).

DIN Rail Mounted Power Supplies

S8VK-C – The cost effective book type power supply

The S8VK-C Lite family is an ideal choice for cost-sensitive applications that require a dependable high-quality power supply. The family is available with power ratings from 60 W to 480 W. Operating temperature range of -25º to +60ºC, double set of DC output terminals (three for the negative) provide easy wiring, universal input capability, 100 to 240 VAC and 90 to 350 VDC.

  • Universal input for worldwide applications: 100 to 240 VAC (85 to 264 VAC)
  • DC input can be available: 90 to 350 VDC
  • Operation temperature range: –25 to 60 °C
  • Compact Dimension for small space
  • Flexible installation by special mounting brackets
  • Safety standards: UL508/60950-1, CSA C22.2 No.107.1/60950-1, EN50178, EN60950-1
  • EMS: Conform to EN61204-3 EMI: EN55011 Class A

S8VK-G – Compact industrial power supplies in the new S8VK range have an exceptionally wide operating temperature range – from -40ºC to +70ºC

The S8VK power supplies are typically 13% smaller than similarly rated units, making them the most compact of their type currently available; this means that valuable panel space savings can be made. The compact size of the units has been achieved without compromising performance or reliability. In addition to their wide operating temperature range, all models offer high vibration and shock resistance, complemented by superior MTBF ratings.

Multiple output terminals

Omron power supplies also offer fast, easy installation with an enhanced click-on DIN-rail mounting clip. And feature multiple output terminals – two positive and three negative – to simplify and speed-up wiring.

  • Wide operating temperature range (-40 to +70ºC) to guarantee operation stability
  • Double set of DC output terminals (three for the negative) to provide easy wiring
  • High efficiency (90%) to reduce energy consumption
  • Power Boost functionality (120%)
  • Improved DIN-rail mounting clip to provide better vibration resistance and allow for easy installation
  • Approvals: UL, cUL, UL508 Listed, CE, SEMI F47, VDE
  • RoHs compliant

S8VK-T – 3 Phase Switch Mode Power Supply

The 3 phase S8VK-T series adds to the compact Power Supply range (from 120W up to 960W), giving you the best footprint size. Just like the single phase type S8VK-G. It has the wide acceptable input range including 3-Phase input (3 x 340 to 576 VAC) 2-Phase input (2 X 340 to 576 VAC) and DC input excluding 960W (450 to 810 VDC).

  • Wide operating temperature range (-40 to +70ºC) to guarantee operation stability
  • Double set of DC output terminals (three for the negative) to provide easy wiring
  • High efficiency (90%) to reduce energy consumption
  • Power Boost functionality (120%)
  • High vibration resistance with Metal DIN-rail mounting clip

S8JX-G – Slim & Economic Power Supply

The S8JX-G is the cost effective power supply delivering Omron quality and reliability. The range of this Power Supply covers up to 600 W, the output voltages are 5, 12, 15, 24 or 48VDC. The low profile and multiple mounting options help you reduce panel space. With a minimum life expectancy of 10 years and protection against over-voltage, over-current and short circuiting, the S8JX-G is as reliable as you may expect from Omron.

  • Wide range in DC-output voltage (5V, 12V, 15V, 24V & 48V) & wattage (15 to 600W)
  • LED indication power ON
  • Over-voltage, over-current, and short circuit protection
  • All models can be DIN-rail mounted
  • Approvals: UL, cUL, UL508 Listed, CE, SEMI F47, VDE
  • RoHs compliant

S8VS – Compact DIN Rail Mount with Smart Display

The S8VS series has a unique smart display for diagnostics and output monitoring. The S8VS display allows improved equipment uptime and shortens troubleshooting inside the panel.

  • Ultra-compact size with wide power range of 15 – 480 W
  • Standard functions: power factor correction, overload and over voltage protection
  • Meets standards: UL, cUL, UL508 Listed, SEMI F47 and CE
  • Class 2 output (90 W models and below)
  • 100 to 240 VAC input voltage

S8VM – Slim size power supplies with optional LED diagnostic display

All models have the same height of only 84.5 mm. Power ranges from 15 W up-to 1,500 W. The output voltages are 5, 12, 15 or 24VDC. This series provides standard types and versions with two alarm outputs up-to 150 W models: one for short dip in the 24VDC supply, second one when the voltage gradually drops in time. The models from 300 W / 600 W / 1,500 W are equipped with an overload alarm function.

  • Widest range in DC-output voltage (5V, 12V, 15V & 24V) & wattage (15 up-to 1,500W)
  • LED indication power ON
  • Transistor output & LED indication under-voltage alarm 1 & 2 or Power failure
  • All models can be Din-rail mounted (except 1,500W)
  • EMI Class B, UL Class 1 division 2, SEMI-F47 (200VAC input)