XF2M Series

FPC / FFC Connector

Omron pioneered the design and production of Rotary Backlock Mechanisms on FPC connectors. With this model type, the slider is located on the backside of the connectors, enhancing efficiency and reliability significantly over traditional locking mechanisms. Read on to learn all about the premium features that Omron’s FPC portfolio has to offer that will make your application connections easy.

Connectors are delivered with the rotary latch open.

Compared with traditional rotary lock connectors, the XF2M FPC Connectors eliminate the need to unlock the latch, therefore improving assembly work productivity.

The rotary latch is independent of the FPC socket.

High reliability: A mounted FPC will not come off even if excess force is applied to it.

Dual Contact

The contacts make contact from both sides, so there is no need to distinguish between the upper and lower contacts when connecting upper and lower PCBs.

Connectors are delivered with the rotary latch open.

Compared with traditional rotary lock connectors, the XF3M FPC Connectors eliminate the need to unlock the latch, therefore improving assembly work productivity.

Key Features

  • Rotary backlock mechanism
  • Dual contact structure
  • Applicable FPC/FFC thickness
    t=0.30±0.05mm
  • Ni-barrier: High resistance to solder creep (Gold plated)
  • Available in 6 to the new 80 pin count configurations with 0.5 mm pitch
  • Available in 4 to 30 pin count configurations in 1.0 mm pitch

Advantages

Point-1: Easy FPC/FFC insertion

FPC/FFC can be inserted from slanting top direction.

Point-2: Easy slider operation

Positive click feeling for lock operation.

Point-3: High FPC/FFC retention force

High FPC/FFC retention force with dual-contacts structure.

Dimensions

XF3M Dimensions

<Slider Opened Condition> <Slider Locked Condition>

Target Applications

  • Non-mobile applications
  • All AOT markets
 Display Connection For Board to Board

LCD Assembly

Between Display and PCB

FFC PCBS

Between PCB and PCB

 

Board-to-Wire Connectors

Industry-Standard Circuit Board Connectors Conform to MIL Standards with Improved Design

  • Omron’s unique XG4M-U structure positions the locking mechanism on the socket’s strain relief, offering space saving and easy operation
  • Space-saving Box-type Plugs (XG4C) available
  • IDC Plugs (XG4E) can be used for relaying
  • An endless number of combinations can be made using the XG5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs
  • The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers
  • Conforms to MIL standards (MIL-C-83503)

XG4M-U Advantages

Unique Omron Structure

Locking Mechanism on strain relief for Socket

Easy Connection/Disconnection

XG4M

Improve lock level operability

XG4M XG4M

Offers a space saving as compared with regular "Plug with Lock" type

XG4M

M12

Smartclick™ connectors that reduce installation work

Omron's XS5 series of IP67-rated circular industrial connectors feature a one-touch bayonet locking system enabling connection in just 1/8th turn. The integrity of the circuit connection is far superior to traditional screw-style connectors due to an audible click indicating complete insertion. They are available in plug or socket versions and are ideal for industrial applications.

Other end-system assembly advantages include reduced connection time and easier "blind mating" as situations present themselves. The connectors also provide optimum seal performance when compared to screw styles because the chance of over or under tightening seals has been eliminated. Improved shock/vibration resistance combined with a connector that will not unscrew ensures the connection, thus reducing costly equipment downtime.

XS5 M12 Smartclick

One-touch locking system has advantages

1. Satisfaction of perfect connection with only 1/8th of a turn

Bayonet locking mechanism

Bayonet locking mechanism

It shows you perfect connection by SOUND and CLICK FEELING

  • Full compatibility with screw-locking mechanism
  • Same degree of protection (IP67 as other screw-locking models

2. Save time for wiring work

It will decrease and save time for installation build and maintenance

  • Save 70% of connector connection time than current connector
Smartclick

NEW! Industrial Connector – M12 Circular

XS5 Series Field-Attachable IDC

  • Coping with wide range cable diameter by one part number (conductor size: AWG26-18,Outer diameter:φ3~8 mm〕
  • No need to torque control for IDC cable connecting
  • Smartclick system can allow fastest connection one-eighth turn
  • Protection degree: IP67, M12 connector compatible
  XS5C-D418 (Socket) and XS5G-D418 (Plug)

Feature-2

- Clear assembly-completing position
- No need to torque control
- Just tighten to the end

Feature-1

Coping with wide range cable diameter


Feature-3

Fastest connection 1/8th turn

Smartclick

Part number : XS5C-D418 (Socket) and XS5G-D418 (Plug)

Industrial Ethernet Connectors

Support for Ethernet/IP, Ether-CAT, and Other Popular Networks Based on Ethernet

A lineup of Tough RJ45 Connectors for use outside of panels and Environment-resistance Connectors with IP67 protection (M12)

RJ45 Assembly Connectors are available for easy wiring onsite.

Smartclick Connectors are used on Environment-resistance Connectors (M12) and provide compatibility with traditional screw connectors for one-touch (1/8 turn) connection.

AWG22 cables that are suitable for wiring outside of panels are used for all models.

XS5T/XS6 Ethernet IP Connector

Easy to use, Reliable connection & High cable pulling force

M12

Features

  1. M12 has Smartclick Features
    • Bayonet locking mechanism backwards compatibility
  2. Shield capability on M12 side
  3. Water proof capability on M12 side: IP67 Rating
  4. Ethernet connector (XS6)
    • Robust RJ45 connector for industrial use
    Strong Latch

New Addition on Ethernet Connector Line Ups

Panel-Mount Socket with PCB terminal

Key Features

M12 D-Coding, IP67 Rating

M12 D-Coding

Smartclick (1/8th turn lock) to mate with Ethernet M12

Smartclick

Shield structure

Shield structure

To cancel noises

(Anchor→ground terminal → PCB)

Shield structure

Existing Line Up : USB1.1 / 2.0 (Type A and B)

Type A     Type B

XM7A-0441

DIP Straight:
XM7A-0441

XM7A-0442

DIP R/A:
XM7A-0442

XM7A-0442-A

DIP R/A:
XM7A-0442-A

XM7B-0442

DIP R/A:
XM7B-0442

New Release

Mini-USB (Type B) - Coming Soon!

Type A  

DIP: XM7D-0512

DIP: XM7D-0512

DIP: XM7D-0514

DIP: XM7D-0514

USB 3.0 - Coming Soon!

USB 3.0

XM3B (Socket) & XM3C (Plug)

Plug TypeDecrease in mounting areas on board of 33%

  1. Depth size: 8.4 mm (D-sub standard 12.6 mm
  2. Right angle/DIP terminals
  3. Board thickness: 1.6 mm or 1.0 mm
  4. Screw: mm type (M2.6*0.45), Inch type(#4-40 UNC)Socket Type

33% Reduction

XM3C-LS/XM3B-LS XM2C-L/XM3B-L

[Slim Type]

XM3C-LS/XM3B-LS

(Plug) (Socket)

[Standard Type]

XM2C-L/XM3B-L

(Plug) (Socket)

Product Variation - Connectors

    PCB Mount (DIP Terminal) Cable Assy (Solder Cup) High Density - 15 Pins (DIP Terminal)

Plug

Premium

9, 15, 25, 37 Pins

Straight Angled --- Straight Angled

 

XM3C

XM3C

XM3A

XM3A

---

---

Economy

9, 15, 25 Pins

XM2E-L

XM2E-L

XM2C-L

XM2C-L

--- ---

XM4K

XM4K

Sockets

Premium

9, 15, 25, 37 Pins

XM3F

XM3F

XM3B

XM3B

XM3D

XM3D

--- ---

Economy

9, 15, 25 Pins

XM2F-L

XM2F-L

XM3B-L

XM3B-L

---

XM4L

XM4L

XM4L

XM4L

Product Variation - Hood Covers

Straight Angled With ESD Protection

XM2S-xx1x

XM2S-xx1x

XM2S-092x XM2S-252x

XM2S-092x XM2S-252x

XM2S-0911-E

XM2S-0911-E

 

Space saving on right-angle
hood covers
Non-conductive surface protects against ESD; internal grounding provides EMI protection
Hoodcovers
 
עברית  |  English