NCP1681 Power Factor Controllers
onsemi's PFC controller IC is designed to drive the bridgeless totem-pole PFC topology
onsemi's NCP1681 is a PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency. The controller can be configured to operate in continuous conduction mode (CCM) or multi-mode (CrM-CCM) operation.
- Totem pole PFC topology eliminates input diode bridge
- Continuous conduction mode (CCM) operation at a high power level
- Optional multi-mode operation with CCM at high power and CrM at a medium power level
- Frequency foldback in DCM with 25 kHz minimum frequency
- Skip mode in very light load condition
- Novel current sense scheme
- Digital voltage loop compensation
- AC line monitoring circuit and AC phase detection
- Near unity power factor in all operating modes
- PFC OK indicator
- Power factor correction
- Offline power supplies
NCP1681 Power Factor Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP1681ABD2R2G | TOTEM POLE CONTINUOUS CONDUCTION | 1922 - Immediate 5000 - Factory Stock | $17.41 | View Details |
![]() | ![]() | NCP1681BAD2R2G | TOTEM POLE CONTINUOUS CONDUCTION | 1807 - Immediate | $17.41 | View Details |
![]() | ![]() | NCP1681AAD2R2G | TOTEM POLE CONTINUOUS CONDUCTION | 1325 - Immediate | $17.41 | View Details |