Chemical Compatibility Test Kits

New Energy offers its chemical compatibility test kits featuring six Cree XHP LEDs

Image of New Energy's Chemical Compatibility Test KitsNew Energy chemical compatibility test kits are used to properly test material chemical compatibility in up to 85°C conditions. The test kits include six Cree XP-E, XHP, or MX-6 LEDs, depending on the kit part number. Chemical compatibility testing validates chemicals or compounds within an SSL system are compatible with the LEDs. The testing focus should be on gasket materials, adhesives, conformal coatings, soldering flux, or residual chemicals in close proximity to the LED lens.

Video:  Learn Cree's Chemical Compatibility Testing Procedures

Features

  • Includes six Cree LEDs
  • Used to properly test material chemical compatibility in up to 85°C conditions
  • Test material intended for use with LEDs for outgassing volatile organic compounds (VOCs) that can damage LEDs in a sealed environment
  • MX-6 must run a constant current of 350 mA
  • XHP must run a constant current of 700 mA
  • XP-E must run a constant current of 700 mA
  • CCK-6MX6 is used to validate chemical compatibility with MHB-A, MHD-G, MX-3, MX-6, ML-B, ML-C, and ML-E LEDs
  • CCK-6XHP is used to validate chemical compatibility with XHP35, XHP50, and XHP70 LEDs 
  • CCK-6XPE is used to validate chemical compatibility with CXA, CXB, XP-C, XP-E, XP-G, XM-L, XM-L HV, XT-E, XT-E HV, MK-R, XB-D, XQ-D, XQ-B, and MT-G LEDs
Kit Contents
  • Cree XLamp® LEDs chemical compatibility
  • Quick reference guide
  • Printed circuit board for Cree LEDs: Cree XP-E, XHP, or MX-6 LEDs (six)
  • Arctic silver adhesive
  • FBN, disposable, nylon-finish, 1/4" brushes (two)
  • 1 oz./30 mL mixing cup
  • Glass vials (six)

Chemical Compatibility Test Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CHEMICAL COMPATIBILITY KIT- XPECCK-6XPE-CK01CHEMICAL COMPATIBILITY KIT- XPE2 - Immediate$598.81View Details
CHEMICAL COMPATIBILITY KIT- MXCCK-6MX6-CK01CHEMICAL COMPATIBILITY KIT- MX0 - Immediate$598.22View Details
CHEMICAL COMPATIBILITY KIT- XHPCCK-XHP50-CK01CHEMICAL COMPATIBILITY KIT- XHP0 - Immediate$701.28View Details

MX6 Series LEDs

ImageManufacturer Part NumberDescriptionFlux @ 25°C, Current - TestVoltage - Forward (Vf) (Typ)Available QuantityPriceView Details
LED XLAMP COOL WHITE 6500K SMDMX6SWT-A1-0000-000F51LED XLAMP COOL WHITE 6500K SMD126lm (122lm ~ 130lm)20V337 - Immediate$3.15View Details
LED XLAMP COOL WHITE 6500K SMDMX6AWT-A1-R250-000D51LED XLAMP COOL WHITE 6500K SMD111lm (107lm ~ 114lm)3.3V442 - Immediate$3.67View Details
LED XLAMP WARM WHT 3000K SMDMX6SWT-A1-0000-000CE7LED XLAMP WARM WHT 3000K SMD104lm (100lm ~ 107lm)20V259 - Immediate$3.48View Details
LED XLAMP WARM WHT 3250K SMDMX6AWT-01-0000-000BA7LED XLAMP WARM WHT 3250K SMD97lm (94lm ~ 100lm)3.3V0 - Immediate$2.39View Details

XHP Series LEDs

ImageManufacturer Part NumberDescriptionFlux @ 25°C, Current - TestCurrent - TestAvailable QuantityPriceView Details
LED XLAMP COOL WHITE 7000K SMDXHP50A-00-0000-0D00J20DTLED XLAMP COOL WHITE 7000K SMD-1.4A, 700mA0 - Immediate$10.87View Details
LED XLAMP NEUTRAL WHT 4000KXHP35A-00-0000-0D00D20E5LED XLAMP NEUTRAL WHT 4000K-350mA0 - Immediate$9.50View Details

XPE Series LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED XLAMP XPE2 RED 625NM SMDXPEBRD-L1-0000-00601LED XLAMP XPE2 RED 625NM SMD1738 - Immediate$4.07View Details
LED XLAMP XPE2 GREEN 528NM SMDXPEBGR-L1-0000-00E01LED XLAMP XPE2 GREEN 528NM SMD2760 - Immediate$4.92View Details
LED XLAMP XPE2 RED 625NM SMDXPEBRD-L1-0000-00801LED XLAMP XPE2 RED 625NM SMD4416 - Immediate$5.97View Details
LED XLAMP COOL WHITE 10000K 2SMDXPEWHT-L1-R250-00D01LED XLAMP COOL WHITE 10000K 2SMD125 - Immediate$4.79View Details
LED XLAMP NEUTRAL WHT 4500K 2SMDXPEBWT-L1-0000-00EE4LED XLAMP NEUTRAL WHT 4500K 2SMD0 - Immediate$3.74View Details
Published: 2016-11-30