Precision PanaPress Cutter and Plates

PanaPress from PanaVise ideal for pressing bearings, sleeves, collars, forming and assembling small parts, broaching, and staking

PanaVise's Precision PanaPress, Cutter, and PlatesPanaVise's precision quarter ton (227 kg) PanaPress (arbor press) is extremely useful in manufacturing or as a repair tool. Its reversible ram applies up to one quarter ton (500 lbs. / 227 kg) of pressure and is 0.75" x 0.75" (19.1 mm x 19.1 mm) square by 5.875" (149.2 mm) long. One end of the ram is reamed 0.251" (6.4 mm) for adding tooling, and it has four adjustable nylon gibs that provide exceptional ram control. Additionally, the device's arm is 8 inches (203.2 mm) long.

The base footprint is 3.7" x 7" (94 mm x 177.8 mm) and includes four 0.25" (6.3 mm) holes countersunk at the corners for bolting to a work surface. It also has two additional holes for mounting retrofit kits on the base that are pre-drilled and tapped 1/4-20 and may be used for customer tooling. The PanaPress is 7 inches (177.8 mm) high from its base to the top of its back (not including variable ram height or arm length) and it weighs 5.4 pounds. (2.5 kg).

Precision PanaPress Cutter and Plates

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TOOL PRESS MANUAL502TOOL PRESS MANUAL45 - Immediate$655.83View Details

Flat Ribbon Cable Cutter

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RIBBON CABLE CUTTER507RIBBON CABLE CUTTER25 - Immediate$246.25View Details

Plates

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BASE PLATE SOCKET IDC510BASE PLATE SOCKET IDC19 - Immediate$107.31View Details
BASE PLATE CARD EDGE IDC511BASE PLATE CARD EDGE IDC2 - Immediate$107.31View Details
BASE PLATE DIP IDC512BASE PLATE DIP IDC3 - Immediate$107.31View Details
BASE PLATE D-SUB IDC513-ABASE PLATE D-SUB IDC3 - Immediate$107.31View Details
Published: 2010-04-29