Industrial-Grade Converters

RECOM’s energy-efficient, rugged, and reliable switching regulators, DC/DC and AC/DC converters are an excellent option for Industry 4.0 applications.

IIoT designs need to be able to withstand the harsh, jostling, and varying temperatures of a manufacturing environment. Therefore, the modules used within such applications need to be versatile, reliable, and robust.

RECOM anticipated these needs and developed converters specifically for industrial use. These converters are compactly sized with a <2” x 2” footprint, energy efficient, wide operating temperature ranges, and are internationally certified.

 

  • RxxX series
  • RACxx-K/277
  • RAC05-K/480
  • REC15E-Z
  • RPM
  • RBB10-2.0
  • RKZE
  • RS12-Z
  • RSE-Z
  • RSOE-Z
  • R05CT05S
  • RPL-3.0

RxxX Series Open-Frame SMD Converters

RxxX SMD Converter

0.5 W – 2 W open-frame SMD converters with an extremely-low profile offering 1 kVDC up to 3 kVDC depending on the model. These converters have extra-wide operating temperatures and are EMC compliant.

 

Features

  • Open-frame SMD package with low profile
  • Industry standard pinout
  • Wide operating temperature ranges
  • EMC compliant
  • 1kVDC - 3kVDC isolation (varies per module)
  • Minimum no load requirement (excluding RxZX series)
  • IEC/EN/UL62368-1 certified, CB report

Applications

  • IIoT
  • Industrial controls
  • Sensors
  • Bus isolators
  • Test and measurement

 

R1DX Thumbnail Sized DC/DC Converters

Manufacturer Part Number Description View Details
R1DX-0509-R DC DC CONVERTER +/-9V 1W View Details
R1DX-0512-R DC DC CONVERTER +/-12V View Details
R1DX-0515-R DC DC CONVERTER +/-15V View Details
R1DX-0505-R DC DC CONVERTER +/-5V 1W View Details

R1SX Thumbnail Sized DC/DC Converters

Manufacturer Part Number Description View Details
R1SX-3.305-R DC DC CONVERTER 5V 1W View Details
R1SX-0505-R DC DC CONVERTER 5V 1W View Details
R1SX-3.33.3-R DC DC CONVERTER 3.3V 1W View Details

R2SX Series Converters

Manufacturer Part Number Description View Details
R2SX-2424-R 2W DC/DC-CONVERTER ECONOLINE SMD View Details
R2SX-0505-R 2W DC/DC-CONVERTER ECONOLINE SMD View Details
R2SX-2405-R 2W DC/DC-CONVERTER ECONOLINE SMD View Details

R0.5ZX Series Power Supplies

Manufacturer Part Number Description View Details
R0.5ZX-0505/P-R 0.5W DC/DC-CONVERTER ECONOLINE S View Details
R0.5ZX-0505/P-TRAY 0.5W DC/DC-CONVERTER ECONOLINE S View Details
R0.5ZX-0505/HP-TRAY 0.5W DC/DC-CONVERTER ECONOLINE S View Details

R1ZX Series Power Supplies

Manufacturer Part Number Description View Details
R1ZX-0505/P-R 1W DC/DC-CONVERTER ECONOLINE SMD View Details
R1ZX-0505/P-TRAY 1W DC/DC-CONVERTER ECONOLINE SMD View Details
R1ZX-0505/HP-TRAY 1W DC/DC-CONVERTER ECONOLINE SMD View Details

RACxx-K/277 Series - AC/DC Converters Capable of 277 VAC

Rxx-K/277 AC/DC Converter

Ranging in 3.5 W up to 10 W, these AC/DC modules are capable of enhanced performance input ranges of up to 305VAC. They are highly efficient over the entire load range with optimized standby power consumption.

 

Features

  • Minimal footprint of 1” x 1” or 1” x 2”
  • Low-cost
  • Input voltage range of 85VAC up to 305 VAC
  • Operating temperature range of -40°C to +85°C
  • Optimized standby power consumption
  • Highly efficient over entire load
  • OVC and OVV protected
  • EMC compliant

Applications

  • IIoT
  • IoT
  • Industrial electrical equipment
  • Sensors/actuators/control panels
  • Energy monitoring devices

 

RAC02E-K/277 AC/DC Modules

Manufacturer Part Number Description View Details
RAC02E-24SK/277 2W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC02E-15SK/277 2W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC02E-3.3SK/277 3.5W AC/DC-CONVERTER 'POWERLINE' View Details
RAC02E-05SK/277 2W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC02E-12SK/277 2W AC/DC-CONVERTER 'POWERLINE' 1 View Details

RAC03E-K/277 AC/DC Modules

Manufacturer Part Number Description View Details
RAC03E-3.3SK/277 3W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC03E-15SK/277 3W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC03E-05SK/277 3W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC03E-24SK/277 3W AC/DC-CONVERTER 'POWERLINE' 1 View Details
RAC03E-12SK/277 3W AC/DC-CONVERTER 'POWERLINE' 1 View Details

RAC3.5-K/277 Series AC/DC Modules

Manufacturer Part Number Description View Details
RAC3.5-05SK/277 3.5W AC/DC-CONVERTER 'POWERLINE' View Details
RAC3.5-24SK/277 3.5W AC/DC-CONVERTER 'POWERLINE' View Details
RAC3.5-3.3SK/277 3.5W AC/DC-CONVERTER 'POWERLINE' View Details

RAC04-K/277 Series AC/DC Modules

Manufacturer Part Number Description View Details
RAC04-05SK/277 4W AC/DC-CONVERTER 'POWERLINE' 3 View Details
RAC04-12SK/277 4W AC/DC-CONVERTER 'POWERLINE' 3 View Details
RAC04-15SK/277 4W AC/DC-CONVERTER 'POWERLINE' 3 View Details
RAC04-24SK/277 4W AC/DC-CONVERTER 'POWERLINE' 3 View Details

RAC05-K/277 Series AC/DC Modules

Manufacturer Part Number Description View Details
RAC05-3.3SK/277 5W AC/DC-CONVERTER 'POWERLINE' 4 View Details
RAC05-05SK/277 5W AC/DC-CONVERTER 'POWERLINE' 4 View Details
RAC05-12SK/277 5W AC/DC-CONVERTER 'POWERLINE' 4 View Details

RAC10-K/277 AC/DC Converter Series

Manufacturer Part Number Description View Details
RAC10-12SK/277 CONV AC/DC 10W 85-305VIN 12VOUT View Details
RAC10-05SK/277 CONV AC/DC 10W 85-305VIN 05VOUT View Details
RAC10-15DK/277 CONV AC/DC 10W 85-305VIN +/-15VO View Details

RAC05-K/480 Series - AC/DC Converter Capable of 480 VAC

RAC05-K/480 AC/DC Converter

This 5 W module was specifically designed for harsh industrial and outdoor conditions and is capable of 85 VAC up to 528 VAC. It is EMC compliant without external components.

 

Features

  • Compactly sized at 1” x 2”
  • Operating temperature of -40°C up to +80°C
  • OVC III
  • EMC compliant without external components
  • No load power consumption <0.5W

Applications

  • IIoT
  • IoT
  • Renewable energy
  • Energy monitoring devices

 

RAC05-K/480 AC/DC Modules

Manufacturer Part Number Description View Details
RAC05-05SK/480 5W AC/DC-CONVERTER 'POWERLINE' 4 View Details
RAC05-12SK/480 5W AC/DC-CONVERTER 'POWERLINE' 4 View Details

REC15E-Z Series: 4:1 Input DC/DC Converter

REC15E-Z AC/DC Converter

This series is a 15 W DC/DC module with a quiescent current ≤7 mA, an efficiency rating of 90%, and 1600 VDC isolation. They are protected against transients of up to 100 V, UVLO, and SCP. It also boasts an extra-wide input range of 4:1 in both 9 V to 36 V or 18 V to 75 V options. They come in both single and dual outputs and are EMC certified.

 

Features

  • 4:1 wide input voltage range
  • Compactly sized at 1” x 1”
  • 90% efficiency rating
  • UVLO and Overload Protection
  • Continuous SCP
  • Single or dual outputs
  • EMC compliant
  • Low cost

Applications

  • IIoT
  • High start-up current
  • High capacitive load

 

REC15E-Z 15W DC-DC Converters

Manufacturer Part Number Description View Details
REC15E-2405SZ 15W DC/DC-CONVERTER 'ECONOLINE' View Details
REC15E-2412SZ 15W DC/DC-CONVERTER 'ECONOLINE' View Details
REC15E-2415SZ 15W DC/DC-CONVERTER 'ECONOLINE' View Details

RPM Series - DC/DC Converters with 99% Efficiency Rating

RPM DC/DC Converter

This switching regulator series was carefully designed in order to achieve a 99% efficiency rating. Due to careful PCB design and extended thermal optimization, it can also boast a remarkably wide operating temperature range of -40°C up to +107°C.

They are encased in a low-profile 3.75 mm metal case with six-sided shielding and an attached ground plane, guaranteeing optimal EMC performance. This LGA packaging also allows for the inclusion of an exceptionally high-powered IC. Both input and output capacitors are included, eliminating the need for any external components. It has the ability to adjust output, sequence, soft-start control, on/off control, and power good signals.

 

Features

  • High power density of 900 W/in3
  • Wide operating temperature of -40°C to +90°C at full load
  • Efficiency up to 99%, eliminating the need for heatsinks
  • Adjustable output, sequencing, soft-start control, on/off control, and power good signals
  • 6-sided shielding
  • Thermally and EMI enhanced 25-pad LGA package
  • Compact DOSA-compatible footprint

Applications

  • IIoT
  • Networks
  • Storage
  • FPGA
  • Battery‐powered equipment
  • Telecommunications
  • POL applications

 

RPM Series DC-DC Converters

Manufacturer Part Number Description View Details
RPM3.3-1.0 1A DC/DC-CONVERTER 'INNOLINE' SM View Details
RPM5.0-1.0 1A DC/DC-CONVERTER 'INNOLINE' SM View Details
RPM3.3-2.0 2A DC/DC-CONVERTER 'INNOLINE' SM View Details

RPMH-1.5 Series Switching Regulators

Manufacturer Part Number Description View Details
RPMH12-1.5-CT 1.5A DC/DC-CONVERTER 'INNOLINE' View Details
RPMH12-1.5 1.5A DC/DC-CONVERTER 'INNOLINE' View Details
RPMH15-1.5-CT 1.5A DC/DC-CONVERTER 'INNOLINE' View Details

RBB10-2.0 Series - DC/DC Buck-Boost Converter

RBB10-2.0 DC/DC Converter

The series is a 10 W with 4 A output, non-isolated buck/boost regulator; meaning it is able to accept input voltages that are higher, equal, or lower than the trimmed output voltage, as well as transition from buck to boost mode smoothly without any interference to the output voltage.

It has a 3.75 mm low-profile in a DOSA-compatible, six-sided shielding in a LGA package. It possesses optimal EMC performance and excellent thermal management, allowing operation at full load in ambient temperatures as high as 85°C.

 

Features

  • 10W buck/boost converter
  • 4A output
  • 95% efficiency rating
  • 7µA standby current consumption (max)
  • Low profile, thermally enhanced 25 pad LGA package

Applications

  • IIoT
  • IoT
  • Embedded Controllers
  • Supercapacitor regulators
  • USB 3.1 voltage stabilizer
  • Li-Ion battery powered designs

 

RPM Series DC-DC Converters

Manufacturer Part Number Description View Details
RBB10-2.0 2A DC/DC-CONVERTER 'INNOLINE' SM View Details

RKZE Series - 2 W DC/DC Converters Offering High Isolation

RBB10-2.0 DC/DC Converter

This series is low cost in a SIP7 package with single or dual outputs. It has an extended operating temperature range of -40°C up to +95°C. It provides the standard 3 kVDC isolation with the /H model offering up to 4 kVDC. The /P model supplies continuous SCP.

 

Features

  • Low cost
  • SIP7 package
  • 3kVDC or 4kVDC isolation options
  • Single or dual outputs
  • SCP (/P versions)
  • EN62368-1 certified

Applications

  • IIoT
  • Communication systems
  • Distributed power systems
  • Robotics

 

RKZE Series DC/DC Converters

Manufacturer Part Number Description View Details
RKZE-0505S/H 2W DC/DC-CONVERTER 'ECONOLINE' S View Details
RKZE-0505S/P 2W DC/DC-CONVERTER 'ECONOLINE' S View Details
RKZE-1205S 2W DC/DC-CONVERTER 'ECONOLINE' S View Details

RS12-Z Series DC/DC Converter

RS12-Z DC/DC Converter

The RS12-Z is a 12 W DC/DC converter offering high power density, a 4:1 input voltage range and a regulated trimmable DC output with 3 kVDC isolation. It comes in a metal SIP8 case with an ON/OFF control pin and is capable of operating in an ambient temperature range of -40°C to +75°C. It is internationally certified and EMC compliant (with suggested external filter).

 

Features

  • 4:1 input voltage range
  • 12 W in metal SIP8 package
  • 3 kVDC isolation
  • Operating temperature range: -40°C to +75°C
  • Continuous short circuit protection
  • Over load protection
  • ON/OFF control pin

Applications

  • Battery-powered
  • IIoT
  • Intermediary power buses

 

RS12-Z Series DC/DC Converter

Manufacturer Part Number Description View Details
RS12-2412SZ DC DC CONVERTER 12V 12W View Details
RS12-2405SZ DC DC CONVERTER 5V 12W View Details
RS12-4805SZ DC DC CONVERTER 5V 12W View Details

RSE-Z Series DC/DC Converter

RSE-Z DC/DC Converter

RSE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2 kVDC isolation, and an operating temperature range of -40°C to +75°C without derating. These converters are ideal for industrial, IIoT, transportation, and general-purpose on-board 5 V power supplies. They are also certified for EN/UL62368.

 

Features

  • SIP8 case
  • 2 kVDC/1 second isolation
  • 2:1 or 4:1 wide input range
  • Cost-effective
  • IEC/EN/UL62368-1

Applications

  • IIoT
  • Industrial
  • Transportation
  • General-purpose on-board 5 V power supplies

 

RSE-Z Series DC DC Converter

Manufacturer Part Number Description View Details
RSE-1205SZ/H2 2W DC/DC-CONVERTER 'ECONOLINE' S View Details
RSE-2405SZ/H2 2W DC/DC-CONVERTER 'ECONOLINE' S View Details

RSOE-Z Series DC/DC Converter

RSOE-Z Series DC/DC Converter

The RSOE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2:1 or 4:1 input range and an operating temperature range of -40°C up to +80°C without derating. The converter is ideal for industrial, transportation, and general-purpose on-board 5 V power supplies. Certified for EN/UL62368.

 

Features

  • SIP8 case
  • 2 kVDC/1 second isolation
  • 2:1 or 4:1 wide input range
  • Cost-effective
  • IEC/EN/UL62368-1

Applications

  • IIoT
  • Industrial
  • Transportation
  • General purpose on-board 5 V power supplies

 

RSOE-Z Series DC DC Converter

Manufacturer Part Number Description View Details
RSOE-2405SZ/H2 1W DC/DC-CONVERTER 'ECONOLINE' S View Details
RSOE-1205SZ/H2 1W DC/DC-CONVERTER 'ECONOLINE' S View Details

RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation

RxxCTxxS Series Converter

RECOM’s RxxCTxxS series is an extremely compact 0.5 W DC/DC converter in a 10.3 mm x 7.5 mm x 2.6 mm, 16-pin SOIC SMD package. This converter can boast an ultra-wide temperature of -40°C up to +140°C, as well as 5 kVAC reinforced isolation.

The RxxCTxxS series converter has 5 V or 3.3 V post-regulated selectable outputs, low EMI emissions, and a 2MOPP rating. It is an excellent, attractively-priced option for medical, IIoT, gate driver, and sensor applications.

 

Features

  • 10.3 mm x 7.5 mm x 2.6 mm SMD package
  • 16-pin SOIC
  • Single, 5 V or 3.3 V post-regulated selectable outputs
  • Ultra-wide temperature range: -40°C to +140°C
  • Low electromagnetic emissions
  • 2MOPP rating
  • 5 kVAC reinforced isolation

Applications

  • Medical
  • Gate drivers
  • Current sensing
  • IIoT applications

 

RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation

Manufacturer Part Number Description View Details
R05CT05S-CT 0.5W DC/DC-CONVERTER 'ECONOLINE' View Details
R05CT05S-R 0.5W DC/DC-CONVERTER 'ECONOLINE' View Details

RPL-3.0 Thermally-Enhanced Buck Converter

RPL-3.0 Buck Converter

RECOM's RPL-3.0 series is a DC/DC converter in a compact 3 mm x 3 mm x 1.45 mm ten-pad LGA package. It has an input range of 3 VDC to 18 VDC and the output voltage can be set with two resistors within the ranges of 0.8 V to 5.2 V. The output current supports 3 A loads and is equipped with short-circuit, overcurrent, and over-temperature protections. The series is ideal for IIoT, telecom equipment, and imaging systems. An evaluation board for this module is also available and meets EMC Class A levels.

 

Features

  • 3 mm x 3 mm x 1.45 mm size
  • 10 pad LGA thermally-enhanced package
  • 3 VDC to 18 VDC input range
  • Adjustable output voltage: 0.8 V to 5.2 V
  • 3 A output current

Applications

  • IIoT
  • Telecom equipment
  • Imaging system

 

RPL-3.0 Thermally-Enhanced Buck Converter

Manufacturer Part Number Description View Details
RPL-3.0-CT 3A DC/DC-CONVERTER 'INNOLINE' SM View Details
RPL-3.0-R 3A DC/DC-CONVERTER 'INNOLINE' SM View Details
עברית  |  English