5150 Series
Power Entry Module with X2Y® Line Filter Technology
SCHURTER presents a breakthrough product, providing simple and universal EMC for high frequency applications, using X2Y filter technology. Series 5150 possesses broadband suppression properties to 1 GHz and combines them with the most simple and universal power input. This integrated and compact design provides an easy, safe and cost effective alternative to existing market solutions and opens new opportunities in the filtering of high frequencies.
Until now, X2Y filter technology is known only for EMI protection in DC circuits. With the introduction of the SCHURTER 5150 series, the application of X2Y is now extended to the area of AC power input. The technology is applied in place of X and Y capacitors, typically used in line filters today. It combines the X and Y capacitors into one component, thereby eliminating the leads connecting the capacitors and reducing parasitic impedances to a minimum. This results in broadband suppression into high frequency ranges.
Characteristics
- Very compact filter for frequencies up to 1 GHz patented X2Y technology for broadband high frequency filtering
- Double shielding for best filter performance one single filter design for the given current range
- Designed for standard, industrial and medical applications suitable for assembly in metal plated plastic housings
- Suitable for use in equipment according to IEC 60950/60601 suitable for use in medical equipment according to IEC/UL 60601-1