mangOH™ Red - Open Hardware Sensor-to-Cloud Platform for the IoT
IDEA to PROTOTYPE to PRODUCT
Designed specifically for LTE-M low power IoT applications, mangOH™ Red reference design for AT&T provides a sensor-to-cloud platform for rapidly prototyping ideas and getting them to production quickly. This new category of open hardware makes it easy to develop industrial-grade products with vetted components, open source software, and a business-friendly open license enabling users to modify and reproduce the design.
Partnering with the open source Legato® platform on the WP Series of embedded modules from Sierra Wireless, mangOH delivers 90% of an IoT prototype out-of-the-box so users can begin creating their software and web applications immediately.
In addition to reference designs, the mangOH project released IoT Expansion Card specs to provide plug-and-play wireless, wired, and sensor technologies that can be used in final product designs. Integrated seamlessly with Legato, mangOH reference designs provide data management service that builds local intelligence on the "edge" as well as pushes data to the big data servers.
mangOH™ Red Key Features
- Credit card size form-factor ideal for rapidly building proof-of-concepts able to achieve up to 10 years of battery life
- A snap-in socket to add any CF3©-compatible modules, includes LTE-M WP7700 modules from Sierra Wireless
- An IoT Expansion Card slot to plug in any technology based on the IoT Expansion Card open standard
- Built-in Wi-Fi b/g/n and Bluetooth 4.2 BLE with a Cortex M4 to provide real-time access to I/O
- Built-in Accelerometer/Gyroscope, Pressure and Light sensors along with a 26-pin Raspberry Pi compatible connector
mangOH™ Red Hardware Specs with WP7700

CF3™ Socket for the WP7700 but compatible with 3G and 4G Sierra Wireless modules

SIM card slot with AT&T SIM

IoT Expansion Card connector

Wi-Fi and Bluetooth connectivity

Built-in accelerometer, gyroscope, and temperature, light, and pressure sensors

Cortex®-M4 with RTOS

Audio jack

USB connectivity to console

MicroSD Slot

Battery connector

26-pin Raspberry Pi-compatible connector

3D printable case designs
WP7700 LTE-M Module Features
- Cortex®-A7 1.3 GHz application processor (4 Gbit NAND Flash; 2 Gbit DDR)
- GNSS: GPS, Galileo, Glonass, BeiDou
- Global LTE-M network coverage with ultra-low power mode
- Interfaces include USB, UART, I2C, SPI, GPIO, ADC, and more
- Integrated Legato® open source embedded platform
- Secure application framework
- Maintained Linux distribution
- Feature-rich development environment
MANGOHRED_WP7700_ATT Kit Contents
- mangOH Red board
- WP7700 Module LTE-M with CF3 socket cover and removal tool
- (With 150 MB data) AT&T SIM Card
- IoT Breakout Board
- LTE Antenna
- GPS Antenna
- 2 USB Cables