SCRH124 Series SMT Shielded Power Inductors
Signal Transformer's SCRH124 series inductors are ideal for high-density circuit boards
Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.
| Specifications | Design Features | ![]() |
|
|
|
| SMD Inductors At-A-Glance |
SCRH124
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | SCRH124-330 | FIXED IND 33UH 2.43A 97 MOHM SMD | 2903 - Immediate | View Details |
![]() | ![]() | SCRH124-4R7 | FIXED IND 4.7UH 5.4A 18 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-100 | FIXED IND 10UH 4.1A 28 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-150 | FIXED IND 15UH 3.5A 50 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-220 | FIXED IND 22UH 3A 66 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-101 | FIXED IND 100UH 1.36A 308 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-221 | FIXED IND 220UH 950MA 700 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-331 | FIXED IND 330UH 780MA 990 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-120 | FIXED IND 12UH 3.9A 38 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-121 | FIXED IND 120UH 1.23A 380 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-151 | FIXED IND 150UH 1.16A 530 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-180 | FIXED IND 18UH 3.1A 57 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-181 | FIXED IND 180UH 1.05A 620 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-271 | FIXED IND 270UH 860MA 870 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-390 | FIXED IND 39UH 2.07A 132 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-3R9 | FIXED IND 3.9UH 6A 15 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-560 | FIXED IND 56UH 1.77A 190 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-6R8 | FIXED IND 6.8UH 4.8A 23 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-820 | FIXED IND 82UH 1.44A 260 MOHM | 0 - Immediate | View Details |
![]() | ![]() | SCRH124-8R2 | FIXED IND 8.2UH 4.4A 26 MOHM SMD | 0 - Immediate | View Details |